ifm electronic LI5 Series Sensor for Point Level Detection Level Sensor, 100 mA, 35 V dc, 0.5 bar
- RS Stock No.:
- 596-778
- Mfr. Part No.:
- LI5134
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€203.14
(exc. VAT)
€249.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.14 |
*price indicative
- RS Stock No.:
- 596-778
- Mfr. Part No.:
- LI5134
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Level Sensor | |
| Device Type | Sensor for Point Level Detection | |
| Mount Type | Threaded Mount | |
| Housing Material | Polypropylene Reinforced Fibre | |
| Minimum Operating Temperature | -25°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 35V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 0.5bar | |
| Gasket Material | Polypropylene | |
| Standards/Approvals | UL, DIN EN 61000-6-4, DIN EN 61000-6-3, DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 60068-2-27 | |
| Series | LI5 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Level Sensor | ||
Device Type Sensor for Point Level Detection | ||
Mount Type Threaded Mount | ||
Housing Material Polypropylene Reinforced Fibre | ||
Minimum Operating Temperature -25°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 35V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 0.5bar | ||
Gasket Material Polypropylene | ||
Standards/Approvals UL, DIN EN 61000-6-4, DIN EN 61000-6-3, DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 60068-2-27 | ||
Series LI5 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The ifm electronic sensor for point level detection is designed to precisely monitor liquid levels across a range of applications. Its robust capacitive measuring principle ensures reliable performance in hydrous media environments, featuring superior gold-plated contacts for enhanced longevity. With a wide operating voltage between 9.6V to 35V DC, this sensor offers versatility without compromising on efficiency. Engineered to endure ambient temperatures and pressures, it can withstand conditions from -25°C to 85°C and pressure ratings of 0.5 bar. The two digital outputs provide quick response times and various output functions, making it an essential component for modern automation systems.
IP 68 and IP 69K protection ratings guarantee durability in harsh environments
Response times under 0.3 seconds ensure swift level detection
Supports IO-Link communication for enhanced data transmission and diagnostics
Wide probe length of 737mm caters to various installation needs
Related links
- ifm electronic LI5 Series Sensor for Point Level Detection Level Sensor Polypropylene, Housing
- ifm electronic LMT Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- ifm electronic LMC Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- ifm electronic LX0 Series Sensor for Point Level Detection Level Sensor Chloroprene
- ifm electronic LX0 Series Sensor for Point Level Detection Level Sensor Polyetheretherketone
- ifm electronic LMT Series Sensor for Point Level Detection in Hazardous Area Level Sensor Fluorelastomer,
- Endress+Hauser Nivotester FTL325P Series Vibronic Point Level Detection Level Sensor ATEX-Rated, Housing
- Endress+Hauser Nivotester FTL325N Series Vibronic Point Level Detection Level Sensor ATEX-Rated, Housing
