ifm electronic LK Series Electronic Level Sensor Electronic Level Sensor, 200 mA, 0.5 bar
- RS Stock No.:
- 596-869
- Mfr. Part No.:
- LK1224
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€612.22
(exc. VAT)
€753.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €612.22 |
*price indicative
- RS Stock No.:
- 596-869
- Mfr. Part No.:
- LK1224
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Device Type | Electronic Level Sensor | |
| Product Type | Electronic Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel, Polypropylene | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Interface Type | IO-Link | |
| Maximum Current | 200mA | |
| Maximum Pressure | 0.5bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | WHG/Building Authority Approval, Shock:DIN EN 60068-2-27 (15 g, 11 ms), Vibration:DIN EN 60068-2-6 (5g, 10…2000 Hz), EMC:DIN EN 61000-6-2-6-4, IP67 | |
| Series | LK | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Device Type Electronic Level Sensor | ||
Product Type Electronic Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel, Polypropylene | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Interface Type IO-Link | ||
Maximum Current 200mA | ||
Maximum Pressure 0.5bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals WHG/Building Authority Approval, Shock:DIN EN 60068-2-27 (15 g, 11 ms), Vibration:DIN EN 60068-2-6 (5g, 10…2000 Hz), EMC:DIN EN 61000-6-2-6-4, IP67 | ||
Series LK | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The ifm electronic level sensor is engineered for precise measurement in various liquid applications, ensuring reliability in monitoring hydrous coolants, oils, and similar media. Its robust design incorporates a 4-digit alphanumeric display and dual status LEDs to provide real-time feedback on operational status. This device excels in environments requiring stringent regulatory compliance, making it ideal for sectors governed by the German Federal Water Act. With a maximum measuring length of 728 mm and adaptable temperature ranges, this sensor guarantees accurate level detection across diverse conditions while featuring sophisticated reverse polarity and overload protections for enhanced longevity and performance.
Designed for hydrous coolants, oils, and water-like media
Equipped with a clear 4-digit alphanumeric display for easy readings
Dual color LEDs indicate operational status and alerts
Features short-circuit and overload protection for increased safety
Related links
- ifm electronic LK Series Electronic Level Sensor Electronic Level Sensor 0.5 bar
- ifm electronic LK Series Electronic Level Sensor Level Sensor 0.5 bar
- ifm electronic LK Series Sensor Level Sensor 30 V dc, 0.5 bar
- ifm electronic level sensor Electronic Level Sensor 30 V dc, 0.5 bar
- ifm electronic LT3 Series Level Sensor 30 V dc, 0.5 bar
- ifm electronic level sensor Electronic Level Sensor 30 V dc, 4 bar
- ifm electronic KQ Series Capacitive Electronic Level Sensor 30 V dc
- ifm electronic LI5 Series Sensor for Point Level Detection Level Sensor 35 V dc, 0.5 bar
