ifm electronic LR Series Continuous Level Sensor Level Sensor, Threaded, NO-Rated, Fluoroelastomer, Polybutylene
- RS Stock No.:
- 596-786
- Mfr. Part No.:
- LR7020
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€381.22
(exc. VAT)
€468.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €381.22 |
*price indicative
- RS Stock No.:
- 596-786
- Mfr. Part No.:
- LR7020
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Level Sensor | |
| Device Type | Continuous Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 200mA | |
| Maximum Pressure | 16bar | |
| Gasket Material | Fluoroelastomer, Polybutylene Terephthalate | |
| Standards/Approvals | Shock: DIN EN 60068-2-27 (15 g,11 ms), EMC: DIN EN 61000-6-2, DIN EN 60068-2-6, -6-4 | |
| Hazardous Area Certification | NO | |
| Series | LR | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Level Sensor | ||
Device Type Continuous Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 200mA | ||
Maximum Pressure 16bar | ||
Gasket Material Fluoroelastomer, Polybutylene Terephthalate | ||
Standards/Approvals Shock: DIN EN 60068-2-27 (15 g,11 ms), EMC: DIN EN 61000-6-2, DIN EN 60068-2-6, -6-4 | ||
Hazardous Area Certification NO | ||
Series LR | ||
The ifm electronic continuous level sensor (guided wave radar) is designed for precise measurement in industrial applications. With its robust stainless steel construction and advanced guided wave radar technology, this sensor reliably measures levels of liquids across a diverse range of media. Optimized for high process temperatures, it offers exceptional accuracy and repeatability, ensuring efficient monitoring in demanding environments. Its IP68/IP69K rating guarantees resilience against harsh conditions, while the compact design and multiple output options make integration seamless into existing systems. Tailored for applications in liquids from water to oils, it combines functionality with dependability.
Robust stainless steel housing for durability in demanding environments
Accurate level measurement with guided wave radar technology
Suitable for liquids with dielectric constants ranging from 1.8 to 5
Wide probe length range of 100 to 2000 mm for versatile applications
Related links
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluoroelastomer
- ifm electronic LR Series Continuous Level Sensor Level Sensor Polybutylene Terephthalate
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluorelastomer, Housing Stainless Steel
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluorine Rubber Housing
- ifm electronic LW2 Series Continuous Level Sensor Level Sensor Fluorosilicone Housing
- ifm electronic LR Series Sensor Level Sensor, Housing Stainless Steel
- ifm electronic, LR Series Conductive Level Probe for Use with Level Sensor
- ifm electronic LT3 Series Level Sensor Polybutylene Terephthalate Fluorelastomer,
