ifm electronic LR Series Continuous Level Sensor Level Sensor, 200 mA, 30 V dc, 16 bar
- RS Stock No.:
- 596-575
- Mfr. Part No.:
- LR8020
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€436.80
(exc. VAT)
€537.26
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €436.80 |
*price indicative
- RS Stock No.:
- 596-575
- Mfr. Part No.:
- LR8020
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Device Type | Continuous Level Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 200mA | |
| Maximum Pressure | 16bar | |
| Gasket Material | Fluorelastomer | |
| Standards/Approvals | DIN EN 60068-2-6, -6-4, Shock: DIN EN 60068-2-27 (15 g, 11 ms), EMC: DIN EN 61000-6-2 | |
| Series | LR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Device Type Continuous Level Sensor | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 200mA | ||
Maximum Pressure 16bar | ||
Gasket Material Fluorelastomer | ||
Standards/Approvals DIN EN 60068-2-6, -6-4, Shock: DIN EN 60068-2-27 (15 g, 11 ms), EMC: DIN EN 61000-6-2 | ||
Series LR | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The ifm electronic continuous level sensor offers precise measurements by utilizing guided wave radar technology. Designed specifically for industrial applications, it provides reliable performance in measuring liquid levels with probe lengths ranging from 100 to 2000 mm. Featuring a robust stainless-steel construction, the sensor withstands high process temperatures and pressures, ensuring long-term durability and accuracy. With its IP 68 and IP 69K protection ratings, this model excels in demanding environments, offering peace of mind for various media types, including water, oils, and more. Integrated IO-Link connectivity further enhances functionality, allowing for seamless communication and data transfer for efficient process management.
Delivers accurate liquid level measurements using guided wave radar technology
Supports probe lengths from 100 to 2000 mm for versatile applications
Robustly constructed from stainless steel to withstand high temperatures and pressures
IP 68 and IP 69K rated for excellent water and dust protection
Related links
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluorelastomer, Housing Stainless Steel
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluorine Rubber Housing
- ifm electronic LR Series Continuous Level Sensor Level Sensor Polybutylene Terephthalate
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluoroelastomer
- ifm electronic LR Series Sensor Level Sensor, Housing Stainless Steel
- ifm electronic LMC Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- ifm electronic Float Level Sensor Fluorelastomer, Housing Stainless Steel
- ifm electronic LMT Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
