ifm electronic LI5 Series Sensor for Point Level Detection Level Sensor, 100 mA, 35 V dc, 0.5 bar
- RS Stock No.:
- 596-868
- Mfr. Part No.:
- LI5133
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€193.34
(exc. VAT)
€237.81
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.34 |
*price indicative
- RS Stock No.:
- 596-868
- Mfr. Part No.:
- LI5133
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Level Sensor | |
| Device Type | Sensor for Point Level Detection | |
| Mount Type | Threaded Mount | |
| Housing Material | Polypropylene Reinforced Fibre | |
| Minimum Operating Temperature | -25°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 35V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 0.5bar | |
| Gasket Material | Polypropylene | |
| Standards/Approvals | DIN EN 61000-6-2, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-3, DIN EN 61000-6-4, UL | |
| Series | LI5 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Level Sensor | ||
Device Type Sensor for Point Level Detection | ||
Mount Type Threaded Mount | ||
Housing Material Polypropylene Reinforced Fibre | ||
Minimum Operating Temperature -25°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 35V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 0.5bar | ||
Gasket Material Polypropylene | ||
Standards/Approvals DIN EN 61000-6-2, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-3, DIN EN 61000-6-4, UL | ||
Series LI5 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The ifm electronic point level detection sensor is designed for reliable measurement in liquid media, including hydrous liquids and oils. This advanced sensor boasts an impressive operating range of -25 to 85 degrees Celsius and is engineered with a capacitive measuring principle, ensuring accurate readings in various environments. With robust IP 68 and IP 69K protection ratings, it offers unparalleled durability to withstand harsh conditions. The device is equipped with PNP/NPN outputs and features inductive programming for easy setup, making it an ideal solution for automatic processes and applications requiring stringent monitoring.
Dual digital outputs for enhanced functionality and flexibility
Temperature measuring range with an accuracy of ±1.5K ensures reliable performance
Short-circuit and overload protection safeguard against electrical faults
Gold-plated contacts enhance the sensor's lifespan and performance
Related links
- ifm electronic LI5 Series Sensor for Point Level Detection Level Sensor 35 V dc, 0.5 bar
- ifm electronic LMT Series Sensor for Point Level Detection Level Sensor 30 V dc, 40 bar
- ifm electronic LX0 Series Sensor for Point Level Detection Level Sensor 30 V dc, 40 bar
- ifm electronic LMC Series Sensor for Point Level Detection Level Sensor 30 V dc, 40 bar
- Endress+Hauser Nivotester FTL325P Series Vibronic Point Level Detection Level Sensor ATEX-Rated
- Endress+Hauser Nivotester FTL325N Series Vibronic Point Level Detection Level Sensor ATEX-Rated
- ifm electronic level sensor Electronic Level Sensor 30 V dc, 0.5 bar
- ifm electronic LK Series Sensor Level Sensor 30 V dc, 0.5 bar
