Endress+Hauser FTW325 Series Point Level Level Switch, 60 mA, 60 V dc, ATEX-Rated
- RS Stock No.:
- 690-291
- Mfr. Part No.:
- FTW325-Z2A1A
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€174.28
(exc. VAT)
€214.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.28 |
*price indicative
- RS Stock No.:
- 690-291
- Mfr. Part No.:
- FTW325-Z2A1A
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Point Level | |
| Product Type | Level Switch | |
| Mount Type | Rail Mount | |
| Housing Material | Polycarbonate | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum DC Voltage | 60V dc | |
| Maximum AC Voltage | 30V ac | |
| Maximum Current | 60mA | |
| Standards/Approvals | DIN EN 60721-3-3, ATEX, EN 60529, CE, FM and CSA | |
| Hazardous Area Certification | ATEX | |
| Series | FTW325 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Point Level | ||
Product Type Level Switch | ||
Mount Type Rail Mount | ||
Housing Material Polycarbonate | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum DC Voltage 60V dc | ||
Maximum AC Voltage 30V ac | ||
Maximum Current 60mA | ||
Standards/Approvals DIN EN 60721-3-3, ATEX, EN 60529, CE, FM and CSA | ||
Hazardous Area Certification ATEX | ||
Series FTW325 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser conductive point level switch with intrinsically safe signal circuit is designed for connecting to conductive sensors. It is Ideal for two-point control, including use in hazardous areas, overfill protection for tanks, dry running protection for pumps, and point level detection. Key benefits include cable monitoring up to the sensor, an adjustable sensitivity range, and ATEX, FM, and CSA approvals. The alarm relay can also function as a second point level relay (SPDT).
Compact housing for easy series mounting on standard DIN rail in the cabinet
Pluggable Terminal blocks make wiring easy
Connection to different supply voltages
The Nivotester FTW325 is a point level switch with intrinsically safe signal circuit for connection to a conductive sensor. It has a Compact housing for easy series mounting on a standard DIN rail in the cabinet.
Key Benefits
Cable monitoring up to sensor
Compact housing for easy series mounting on standard DIN rail in the cabinet
Adjustable sensitivity range
Related links
- Endress+Hauser FTW325 Series Point Level Level Switch 60 V dc, ATEX-Rated
- Endress+Hauser FTW325 Series Conductive Level Switch ATEX-Rated
- Endress+Hauser FTW325 Series Level Switch Level Switch 60 V dc CSA, ATEX-Rated
- Endress+Hauser FTW325 Series Level Switch Level Switch 40 V dc CSA, FM-Rated
- Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensor, ATEX-Rated
- Endress+Hauser Nivotester FTC325 Series Capacitance Point Level Switch Level Sensor ATEX-Rated
- Endress+Hauser Soliphant FTM50 Series Point Level Level Switch 25 bar, ATEX-Rated
- Endress+Hauser Nivotester FTW325 Series Capacitance Level Switch, ATEX-Rated
