Endress+Hauser FTE20 Series Paddle Level Switch Level Sensor, 100 mA, 24 V dc, 1.5 bar, ATEX-Rated
- RS Stock No.:
- 691-103
- Mfr. Part No.:
- FTE20-AA11AD11
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€309.49
(exc. VAT)
€380.67
(inc. VAT)
- 2 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €309.49 |
*price indicative
- RS Stock No.:
- 691-103
- Mfr. Part No.:
- FTE20-AA11AD11
- Manufacturer:
- Endress+Hauser
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Paddle Level Switch | |
| Product Type | Level Sensor | |
| Mount Type | Threaded Mount | |
| Housing Material | Polycarbonate | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum AC Voltage | 230V ac | |
| Maximum DC Voltage | 24V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 1.5bar | |
| Standards/Approvals | CSA DIP/ II, EAC Ex ta/tb IIIC Da/Db, EN 60068-2-27\TEX II1/2D Ex ta/tb IIIC Da/Db, EN 61058, FM DIP/ II, IEC 61326-1, IECEx Ex ta/tb IIIC Da/Db, III/1/E-G, INMETRO Ex ta/tb IIIC Da/Db, UK II1/2D Ex ta/tb IIIC Da/Db, NEPSI Ex tD A20/A21 | |
| Hazardous Area Certification | ATEX | |
| Series | FTE20 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Paddle Level Switch | ||
Product Type Level Sensor | ||
Mount Type Threaded Mount | ||
Housing Material Polycarbonate | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum AC Voltage 230V ac | ||
Maximum DC Voltage 24V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 1.5bar | ||
Standards/Approvals CSA DIP/ II, EAC Ex ta/tb IIIC Da/Db, EN 60068-2-27\TEX II1/2D Ex ta/tb IIIC Da/Db, EN 61058, FM DIP/ II, IEC 61326-1, IECEx Ex ta/tb IIIC Da/Db, III/1/E-G, INMETRO Ex ta/tb IIIC Da/Db, UK II1/2D Ex ta/tb IIIC Da/Db, NEPSI Ex tD A20/A21 | ||
Hazardous Area Certification ATEX | ||
Series FTE20 | ||
- COO (Country of Origin):
- DE
Key Benefits
Related links
- Endress+Hauser FTE20 Series Paddle Level Switch Level Sensor ATEX-Rated, Housing Polycarbonate
- Endress+Hauser FTE20 Series Paddle Limit Switch Level Switch ATEX-Rated, Housing Polycarbonate
- Endress+Hauser Soliswitch FTE20 Series Paddle Level Switch Level Sensor ATEX-Rated, Housing
- Endress+Hauser FTE20 Series Point Level Level Sensor ATEX-Rated, Housing Polycarbonate
- Endress+Hauser Soliswitch FTE20 Series Point Level Level Sensor ATEX-Rated, Housing Polycarbonate
- Insertion & Extraction Tools
- Lump & Claw Hammers
- Connector Tool Kits | Ferrule Tool Kit
