Standex-Meder LS03 Series Sensor Level Sensor, 500 mA, 180 V

Subtotal (1 unit)*

€15.36

(exc. VAT)

€18.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 248 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.36

*price indicative

RS Stock No.:
757-068
Mfr. Part No.:
LS03-1A66-PP-500W
Manufacturer:
Standex-Meder
Find similar products by selecting one or more attributes.
Select all

Brand

Standex-Meder

Product Type

Level Sensor

Device Type

Sensor

Mount Type

Vertical

Housing Material

Polyphenylene

Cable Length

500mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Maximum DC Voltage

180V

Maximum AC Voltage

180V

Maximum Current

500mA

Gasket Material

Nitrile Rubber (NBR)

Standards/Approvals

RoHS

Series

LS03

Hazardous Area Certification

No

COO (Country of Origin):
IN
The Standex-Meder level sensor is designed for precise operational functionality in various environments, ensuring reliable performance under specified conditions.

Contact rating ensures operational reliability within defined limits

Sensor-resistance is measured with 40% overdrive for enhanced performance

Operating temperature ranges facilitate consistent performance in different conditions

Sealing compound provides robust protection against environmental factors

IP68 safety class denotes superior resistance against dust and water ingress

Cable specifications include flexible round cable for durability

Cross section of cable ensures efficient conduction for operational stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy