Standex-Meder LS01 Series Sensor Level Sensor, 500 mA, 180 V
- RS Stock No.:
- 757-083
- Mfr. Part No.:
- LS01-1A66-PP-500W
- Manufacturer:
- Standex-Meder
Subtotal (1 unit)*
€12.58
(exc. VAT)
€15.47
(inc. VAT)
In Stock
- 791 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.58 |
*price indicative
- RS Stock No.:
- 757-083
- Mfr. Part No.:
- LS01-1A66-PP-500W
- Manufacturer:
- Standex-Meder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Standex-Meder | |
| Product Type | Level Sensor | |
| Device Type | Sensor | |
| Mount Type | Vertical | |
| Housing Material | Polyphenylene | |
| Cable Length | 500mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum AC Voltage | 180V | |
| Maximum DC Voltage | 180V | |
| Maximum Current | 500mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | RoHS | |
| Series | LS01 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Standex-Meder | ||
Product Type Level Sensor | ||
Device Type Sensor | ||
Mount Type Vertical | ||
Housing Material Polyphenylene | ||
Cable Length 500mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum AC Voltage 180V | ||
Maximum DC Voltage 180V | ||
Maximum Current 500mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals RoHS | ||
Series LS01 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Standex-Meder level sensor offers precise level detection in Compact applications, is designed for vertical mounting and ensuring reliable operation across various environments.
Compact design suited for vertical mounting
High power switch option enhances versatility
Robust construction with materials like PA and PP
Operating temperature range from -20 to 80 °C ensures reliability
Low contact resistance of 150 mOhm ensures efficient operation
Shock resistance tested up to 50 g provides durability
Multiple cable lengths available to suit installation needs
Related links
- Standex-Meder LSO2 Series Sensor Level Sensor 180 V
- Standex-Meder LS03 Series Sensor Level Sensor 180 V
- Standex-Meder LS03 Series Sensor Level Sensor 180 V
- Standex-Meder 1 NO Screw Magnetic Proximity Sensor 500 mA 200 V
- Standex-Meder 1 NO Screw Reed Switch 500 mA 250 V
- Standex-Meder 1 NO Wall Reed Switch 500 mA 200 V
- Assemtech SPST-NO PCB Reed Switch 500 mA 180 V
- DiodesZetex FZT696BTA 1 Darlington Transistor NPN 4-Pin SOT-223
