Standex-Meder LS03 Series Sensor Level Sensor, 1 A, 180 V
- RS Stock No.:
- 757-067
- Mfr. Part No.:
- LS03-1A66-PA-500W
- Manufacturer:
- Standex-Meder
Subtotal (1 unit)*
€15.36
(exc. VAT)
€18.89
(inc. VAT)
In Stock
- 487 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.36 |
*price indicative
- RS Stock No.:
- 757-067
- Mfr. Part No.:
- LS03-1A66-PA-500W
- Manufacturer:
- Standex-Meder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Standex-Meder | |
| Product Type | Level Sensor | |
| Device Type | Sensor | |
| Mount Type | Horizontal | |
| Housing Material | Polyamide | |
| Cable Length | 500mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum AC Voltage | 180V | |
| Maximum DC Voltage | 180V | |
| Maximum Current | 1A | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | RoHS | |
| Series | LS03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Standex-Meder | ||
Product Type Level Sensor | ||
Device Type Sensor | ||
Mount Type Horizontal | ||
Housing Material Polyamide | ||
Cable Length 500mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum AC Voltage 180V | ||
Maximum DC Voltage 180V | ||
Maximum Current 1A | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals RoHS | ||
Series LS03 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Standex-Meder level sensor is designed for highly reliable liquid level detection and monitoring in various applications, ensuring precision in operational environments. Its robust construction promotes durability and long-lasting performance.
Single level horizontal mount enables versatile installation
High power switch option supports demanding applications
Rated power up to 10W allows for efficient operation
Related links
- Standex-Meder LS03 Series Sensor Level Sensor 180 V
- Standex-Meder LSO2 Series Sensor Level Sensor 180 V
- Standex-Meder LS01 Series Sensor Level Sensor 180 V
- Standex-Meder 1 NO Screw Magnetic Proximity Sensor 500 mA 200 V
- Standex-Meder 1 NO Screw Reed Switch 500 mA 250 V
- Standex-Meder 1 NO Wall Reed Switch 500 mA 200 V
- Standex-Meder Reed Switch Magnet for use with Reed Sensor
- Baumer LBFS Series Sensor Level Sensor 35 V dc, 100 bar
