Siemens SITRANS LCS100 Series Point Level Level Switch, 82 mA, 33 V dc, 25 bar, ATEX, IECEx-Rated
- RS Stock No.:
- 768-498
- Mfr. Part No.:
- 7ML7011-0AA33-2CA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€576.83
(exc. VAT)
€709.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €576.83 |
*price indicative
- RS Stock No.:
- 768-498
- Mfr. Part No.:
- 7ML7011-0AA33-2CA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Level Switch | |
| Device Type | Point Level | |
| Mount Type | Compact | |
| Housing Material | 316L Stainless Steel, Thermoplastic Polyester | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 33V dc | |
| Maximum Current | 82mA | |
| Maximum Pressure | 25bar | |
| Gasket Material | Fluoroelastomer, Viton | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | SITRANS LCS100 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Level Switch | ||
Device Type Point Level | ||
Mount Type Compact | ||
Housing Material 316L Stainless Steel, Thermoplastic Polyester | ||
Minimum Operating Temperature -40°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 33V dc | ||
Maximum Current 82mA | ||
Maximum Pressure 25bar | ||
Gasket Material Fluoroelastomer, Viton | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX, IECEx | ||
Series SITRANS LCS100 | ||
- COO (Country of Origin):
- MT
The Siemens point level switch is used in detection for demanding industrial environments. This Compact capacitive switch prevents overflows and protects pumps by monitoring liquids and bulk solids in confined spaces. Its robust plastic construction ensures durability while the space saving design allows for easy integration into tight installations.
Detects liquids and solids
Features plastic process connection
Suits high or low applications
Includes Compact engineered body
Related links
- Siemens SITRANS LCS100 Series Point Level Level Switch 33 V dc ATEX, IECEx-Rated
- Siemens SITRANS LCS100 Series Point Level Level Switch 33 V dc ATEX-Rated
- Siemens SITRANS LCS100 Series Point Level Level Switch 33 V dc FM-Rated
- Siemens SITRANS LCS100 Series Point Level Level Switch 33 V dc, 25 bar
- Siemens Pointek CLS Series Capacitance Point Level Switch Level Switch 60 V dc ATEX 1G 1,2G IIC-Rated
- Siemens Capacitance Level Switch 30 V dc ATEX-Rated
- Vega Pro Series Radar Level Sensor Liquid Level Indicator ATEX, IECEx-Rated
- Endress+Hauser Soliswitch FTE20 Series Point Level Level Sensor ATEX-Rated
