Siemens Capacitance Level Switch, 82 mA, 30 V dc, 10 bar, ATEX-Rated
- RS Stock No.:
- 113-711
- Mfr. Part No.:
- 7ML5501-0EA10
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 113-711
- Mfr. Part No.:
- 7ML5501-0EA10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Level Switch | |
| Device Type | Capacitance | |
| Mount Type | Vertical | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 82mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | CE, CSA, FM | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Level Switch | ||
Device Type Capacitance | ||
Mount Type Vertical | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 82mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals CE, CSA, FM | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- MT
Pointek CLS 100 - Capacitive Fill Level Switch
Capacitive fill level switch with inverse frequency shift technology
Configurable outputs
Sensitivity setting
LED status display
Version with connection cable
For detecting liquids, granulates, slurry, foam and separating layers in confined systems
Approvals
CE
Related links
- Siemens 7ML5501 Series Capacitance Switch Level Capacitance 10 bar, ATEX-Rated
- Siemens Pointek CLS Series Capacitance Point Level Switch Level Switch 60 V dc ATEX 1G 1,2G IIC-Rated
- Siemens SITRANS LCS100 Series Point Level Level Switch 33 V dc ATEX-Rated
- Siemens Capacitance Switch Level Capacitance 30 V dc ATEX-Rated
- Endress+Hauser FTI26 Series Capacitance Level Switch Level Switch 30 V dc ATEX-Rated
- Endress+Hauser Nivector FTI26 Series Capacitance Level Switch Level Sensor 30 V dc ATEX-Rated
- Siemens SITRANS LCS100 Series Point Level Level Switch 33 V dc ATEX, IECEx-Rated
- Endress+Hauser FTC260 Series Capacitance Point Level Switch Level Switch 25 bar, ATEX-Rated
