Siemens Pointek CLS Series Capacitance Point Level Switch Level Switch, 82 mA, 60 V dc, 10 bar, ATEX 1G 1,2G IIC-Rated
- RS Stock No.:
- 230-8634
- Mfr. Part No.:
- 7ML5610-0BD20
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-8634
- Mfr. Part No.:
- 7ML5610-0BD20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Capacitance Point Level Switch | |
| Product Type | Level Switch | |
| Mount Type | Threaded Mount | |
| Housing Material | Synthetic Polyphenylene Sulphide | |
| Cable Length | 1.5m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum DC Voltage | 60V dc | |
| Maximum Current | 82mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | FM, CE, CSA | |
| Hazardous Area Certification | ATEX 1G 1, 2G IIC | |
| Series | Pointek CLS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Capacitance Point Level Switch | ||
Product Type Level Switch | ||
Mount Type Threaded Mount | ||
Housing Material Synthetic Polyphenylene Sulphide | ||
Cable Length 1.5m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 100°C | ||
Maximum DC Voltage 60V dc | ||
Maximum Current 82mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals FM, CE, CSA | ||
Hazardous Area Certification ATEX 1G 1, 2G IIC | ||
Series Pointek CLS | ||
- COO (Country of Origin):
- MT
The Siemens Pointek CLS100 RF capacitance point level switch has PPS process connection. It detects level and interface in liquids, solids, slurries, and foam.
Compact, with 100 mm (4 inch) insertion
Adaptable sensitivity
Related links
- Siemens Pointek CLS100 Series Point Level Level Switch, Housing Plastic
- Endress+Hauser FTC260 Series Capacitance Point Level Switch Level Switch ATEX-Rated, Housing Aluminium
- Endress+Hauser FTC260 Series Capacitance Point Level Switch Level Switch ATEX-Rated, Housing Polyester
- Endress+Hauser Nivotester FTC325 Series Capacitance Point Level Switch Level Sensor ATEX-Rated, Housing
- Endress+Hauser FTI26 Series Capacitance Level Switch Level Switch ATEX Housing 316L
- Endress+Hauser FTI26 Series Capacitance Level Switch Level Switch ATEX-Rated, Housing Polycarbonate
- Siemens Capacitance Level Switch ATEX-Rated, Housing Stainless Steel
- Endress+Hauser Nivector FTI26 Series Capacitance Level Switch Level Sensor ATEX-Rated, Housing Polycarbonate
