Siemens CLS200 Series Radar Level Transmitter Switch, 2 A, 60 V, 25 bar
- RS Stock No.:
- 814-458
- Mfr. Part No.:
- 7ML5630-0DM10-0FA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,503.73
(exc. VAT)
€1,849.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,503.73 |
*price indicative
- RS Stock No.:
- 814-458
- Mfr. Part No.:
- 7ML5630-0DM10-0FA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Radar Level Transmitter | |
| Product Type | Switch | |
| Mount Type | Threaded | |
| Housing Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 60V | |
| Maximum Current | 2A | |
| Maximum Pressure | 25bar | |
| Standards/Approvals | CE | |
| Series | CLS200 | |
| Hazardous Area Certification | No | |
| Thread Size | 3/4 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Radar Level Transmitter | ||
Product Type Switch | ||
Mount Type Threaded | ||
Housing Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 60V | ||
Maximum Current 2A | ||
Maximum Pressure 25bar | ||
Standards/Approvals CE | ||
Series CLS200 | ||
Hazardous Area Certification No | ||
Thread Size 3/4 in | ||
- COO (Country of Origin):
- DE
The Siemens Advanced point level switch excels at detecting levels of various materials, boasting functionalities Ideal for reliable measurement in diverse applications. It ensures precise operations within liquids, solids, slurries, and foam conditions.
Constructed with potted materials for added protection against shock and moisture
Features three LED indicators for easy monitoring of sensor and output status
Operates independently of the tank wall, ensuring accurate level detection
Highly resistant to chemical impacts, suitable for challenging environments
Related links
- Siemens LVL200 Series Radar Level Transmitter Switch Housing Aluminium
- Flowline EchoWave Series Guided Radar Level Transmitter Level Radar Housing Aluminium
- Siemens LR110 Series Radar Level Transmitter Transmitter Housing Polyvinylidene Fluoride
- Siemens SITRANS LR Series Radar Level Transmitter Level Transmitter Aluminium Body
- Siemens SITRANS LR120 Series Radar Level Transmitter Transmitter
- Siemens SITRANS LR560 Series Radar Level Transmitter Transmitter
- Siemens SITRANS LR150 Series Radar Level Transmitter Transmitter, Threaded
- Siemens SITRANS LR140 Series Radar Level Transmitter Level Sensor
