Carlo Gavazzi VN Series Conductive Level Sensor, 10 bar
- RS Stock No.:
- 857-3360
- Distrelec Article No.:
- 304-07-400
- Mfr. Part No.:
- VNY3
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€136.44
(exc. VAT)
€167.82
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.44 |
*price indicative
- RS Stock No.:
- 857-3360
- Distrelec Article No.:
- 304-07-400
- Mfr. Part No.:
- VNY3
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Device Type | Conductive | |
| Product Type | Level Sensor | |
| Mount Type | Chassis Mount | |
| Housing Material | Nylon | |
| Cable Length | 2m | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | VN | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Device Type Conductive | ||
Product Type Level Sensor | ||
Mount Type Chassis Mount | ||
Housing Material Nylon | ||
Cable Length 2m | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Pressure 10bar | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series VN | ||
- COO (Country of Origin):
- LT
Carlo Gavazzi VN/VNY/VPC/VPP Series
Carlo Gavazzi conductive level sensors for measuring the level of conductive liquids, i.e. max./min. control of charging or discharging. The function is determined by the amplifier relay used. The sensors are delivered with standard length electrodes - these are cut off to suit the application.
1 to 4 electrodes
Isolated or unisolated electrodes
Cable or screw connection
1/2, 1 or 1 1/2 without pipe thread
Conductive Level Probes
Related links
- Carlo Gavazzi VN Series Conductive Level Sensor, 10 bar
- Carlo Gavazzi VN Series Conductive Level Probe, 10 bar
- Carlo Gavazzi VN Series Level Detector Level Probe, 10 bar
- Carlo Gavazzi VPC205 Series Conductive Sensor Level Sensor, 10 bar
- Carlo Gavazzi VPC210 Series Conductive Sensor Level Sensor, 10 bar
- Carlo Gavazzi VPC Series Conductive Level Sensor, 2 bar
- Carlo Gavazzi Level Sensor, 10 bar
- Carlo Gavazzi CLD Series Conductive Level Sensor, 8 A
