Carlo Gavazzi Level Sensor, 10 bar
- RS Stock No.:
- 201-0773
- Mfr. Part No.:
- VRY2A
- Manufacturer:
- Carlo Gavazzi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 201-0773
- Mfr. Part No.:
- VRY2A
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Level Sensor | |
| Mount Type | Non-Flush | |
| Housing Material | Thermoplastic Polyester | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Level Sensor | ||
Mount Type Non-Flush | ||
Housing Material Thermoplastic Polyester | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Pressure 10bar | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi VRY2A capacitive proximity sensor in thermoplastic polyester has 8mm operating sensing distance.
Capacitive level sensor for solids, fluids or granulated substances
Polyester types, with 1 1/2 pipe thread
Related links
- Carlo Gavazzi VN Series Conductive Level Sensor, 10 bar
- Carlo Gavazzi VP Series Photoelectric Level Sensor Level Sensor 10 bar
- Carlo Gavazzi VPC205 Series Conductive Sensor Level Sensor, 10 bar
- Carlo Gavazzi VPC210 Series Conductive Sensor Level Sensor, 10 bar
- Carlo Gavazzi VP Series level sensor Level Sensor 10 bar
- Carlo Gavazzi VP Series level sensor Level Sensor 40 V dc, 10 bar
- Carlo Gavazzi VP Series level sensor Level Sensor 40 V dc, 10 bar
- Carlo Gavazzi VPC Series Conductive Level Sensor, 2 bar
