WIKA OLS-C51 Series level sensor Level Switch, 20 mA, 30 V dc, 40 bar, IECEx/ATEX-Rated
- RS Stock No.:
- 269-0956
- Mfr. Part No.:
- 14243203
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€636.46
(exc. VAT)
€782.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €636.46 |
*price indicative
- RS Stock No.:
- 269-0956
- Mfr. Part No.:
- 14243203
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Level Switch | |
| Device Type | level sensor | |
| Housing Material | Stainless Steel | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 135°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 20mA | |
| Maximum Pressure | 40bar | |
| Standards/Approvals | IECEx/ATEX | |
| Series | OLS-C51 | |
| Hazardous Area Certification | IECEx/ATEX | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Level Switch | ||
Device Type level sensor | ||
Housing Material Stainless Steel | ||
Cable Length 5m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 135°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 20mA | ||
Maximum Pressure 40bar | ||
Standards/Approvals IECEx/ATEX | ||
Series OLS-C51 | ||
Hazardous Area Certification IECEx/ATEX | ||
- COO (Country of Origin):
- DE
The WIKA OLS Optoelectronic level switch is used for monitoring the level of liquids and is designed for medium temperatures. The optoelectronic sensor consists of an infrared LED and a light receptor. The light from the LED is directed at a prism which forms the tip of the sensor. So long as the tip is not immersed in liquid, the light is reflected within the prism to the receiver.
Compact design
Visual indication of the switching status
Related links
- WIKA OLS-C51 Series level sensor Level Switch Housing Stainless Steel
- WIKA IL-10 Series level sensor Level Probe IECEx/ATEX-Rated, Housing Stainless Steel
- WIKA OLS-C01 Series level sensor Level Switch, Housing Stainless Steel
- WIKA OLS-C01 Series level sensor Level Switch Housing Stainless Steel
- WIKA OLS-C01 Series level sensor Level Switch Housing Stainless Steel
- WIKA OLS-S Series level sensor Level Switch Housing Stainless Steel
- Endress+Hauser Liquiphant FTL51H Series level sensor Level Switch ATEX-Rated, Housing Stainless Steel
- Endress+Hauser Soliphant T FTM21 Series Vibration Level Switch Level Sensor IECEx Housing
