Siemens SITRANS Series Hydrostatic Level Transmitter Level Transmitter, Cable, ATEX-Rated, Ethylene Propylene Diene

Subtotal (1 unit)*

€682.36

(exc. VAT)

€839.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€682.36

*price indicative

RS Stock No.:
210-7470
Mfr. Part No.:
7MF1572-1DA10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Level Transmitter

Device Type

Hydrostatic Level Transmitter

Mount Type

Cable

Housing Material

Stainless Steel

Cable Length

30m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Maximum DC Voltage

30V dc

Maximum Current

20mA

Maximum Pressure

1.5bar

Gasket Material

Ethylene Propylene Diene Monomer, Fluorelastomer

Standards/Approvals

UL, EAC

Hazardous Area Certification

ATEX

Series

SITRANS

RoHS Status: Exempt

Siemens SITRANS Series Level Transmitter, 2 Wire Switch Output, Hydrostatic Level Transmitter - 7MF1572-1DA10


This hydrostatic level transmitter is designed for accurate liquid measurement across various industrial applications. It utilises a cable mounting system, ensuring adaptability in diverse environments. Constructed from robust stainless steel, this device is specifically engineered to tackle demanding fluid measurement tasks with precision.

Features & Benefits


• Stainless steel construction ensures durability and corrosion resistance

• Cable mounting provides flexible installation options

• Hydrostatic mechanism enables reliable level measurement

• 2 wire switch output simplifies integration with existing systems

• Ideal for industrial settings where water and liquid level monitoring is essential

• Compatible with various level measurement technologies for enhanced functionality

Applications


• Used for monitoring water levels in treatment plants

• Applicable in tank management for liquid storage

• Utilised in process industries for consistent liquid monitoring

• Ideal for involving wastewater management

What advantages does the stainless steel body provide in industrial environments?


The stainless steel body offers significant resistance to harsh chemicals and environmental factors, ensuring long-lasting performance in demanding settings. Its robust construction minimises wear and tear, making it suitable for challenging applications involving various liquids.

How does the 2 wire switch output benefit installation and operation?


The 2 wire switch output configuration allows for simplified wiring and reduced installation complexity. This feature facilitates seamless integration with existing control systems, enabling efficient operation with minimal setup effort.

Can this level transmitter function in areas with high vibration?


Yes, the design and materials ensure robust performance even in high-vibration environments. The hydrostatic technology employed allows it to deliver precise measurements without compromising accuracy under mechanical stresses.

What should be considered when using this transmitter in waste management applications?


It is crucial to assess the chemical compatibility of the liquids being measured. The stainless steel construction enhances its suitability for various waste materials, allowing for reliable monitoring and management.

Related links