Vega VEGASON 62 Series Vibrating Rod Ultrasonic Level Sensor, 20 mA, 36 V dc, 2 bar, ATEX-Rated
- RS Stock No.:
- 768-1971
- Mfr. Part No.:
- SONS62.EXXX
- Manufacturer:
- Vega
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€639.60
(exc. VAT)
€786.71
(inc. VAT)
- RS Stock No.:
- 768-1971
- Mfr. Part No.:
- SONS62.EXXX
- Manufacturer:
- Vega
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vega | |
| Product Type | Ultrasonic Level Sensor | |
| Device Type | Vibrating Rod | |
| Mount Type | Chassis Mount | |
| Housing Material | ABS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 36V dc | |
| Maximum Current | 20mA | |
| Maximum Pressure | 2bar | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Standards/Approvals | 1/2G, ATEX II 1G, 2G EEx ia IIC T6 | |
| Hazardous Area Certification | ATEX | |
| Series | VEGASON 62 | |
| Select all | ||
|---|---|---|
Brand Vega | ||
Product Type Ultrasonic Level Sensor | ||
Device Type Vibrating Rod | ||
Mount Type Chassis Mount | ||
Housing Material ABS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 36V dc | ||
Maximum Current 20mA | ||
Maximum Pressure 2bar | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
Standards/Approvals 1/2G, ATEX II 1G, 2G EEx ia IIC T6 | ||
Hazardous Area Certification ATEX | ||
Series VEGASON 62 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
VEGASON 61 & 62 Ultrasonic Level Sensor
Compact ultrasonic sensor for continuous level measurement. Suitable for the measurement of liquids and solids in virtually all industries, particularly in the water and waste water sector.
Transducer of PVDF with EPDM seal and integrated temperature sensor for correction of the running time
ECHOFOX signal processing with Fuzzy-Logic
Adjustment with PLICSOM (468-3514), HART handheld or PC (not supplied) Protection: IP66/IP67, cable entry M20 x 1.5, without plug connection
Measurement is independent to density, opacity, conductivity or dielectric constant of liquid
PLICSOM display/programming unit and clear cover are available separately, see stock nos.: 468-3514, 468-3508 & 493-6868
Group & Category: II 1G, 1/2G, 2G EEx ia IIC T6
Related links
- Vega VEGASON 62 Series Vibrating Rod Ultrasonic Level Sensor 36 V dc ATEX-Rated
- Vega VEGASON 61 Series Vibrating Rod Ultrasonic Level Sensor 36 V dc ATEX-Rated
- Vega VEGASON 61 Series Ultrasonic Level Probe 2 bar, ATEX-Rated
- Vega VEGASON 62 Series Ultrasonic Level Probe 2 bar
- Vega VEGASON 62 Series Ultrasonic Level Probe 72 V dc, 2 bar
- Vega VEGAWAVE 61 Series Vibrating Level Switch Vibrating Level Switch 72 V dc ATEX-Rated
- Siemens Echomax Series Vibrating Rod Level Ultrasonic, ATEX-Rated
- Vega PS6X Series Ultrasonic/Radar Level Radar ATEX-Rated

