WIKA LS-10 Series Submersible Pressure Transmitter Submersible Pressure Transmitter, Cable, NO-Rated, Housing Stainless

Subtotal (1 unit)*

€1,127.85

(exc. VAT)

€1,387.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,127.85

*price indicative

RS Stock No.:
221-8534
Mfr. Part No.:
45372616
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Device Type

Submersible Pressure Transmitter

Product Type

Submersible Pressure Transmitter

Mount Type

Cable

Housing Material

Stainless Steel

Cable Length

80m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Maximum DC Voltage

30V dc

Maximum Current

20mA

Maximum Pressure

6bar

Standards/Approvals

GOST R, CE, CSA

Series

LS-10

Hazardous Area Certification

NO

COO (Country of Origin):
DE
The Wika Instruments submersible pressure transmitters used for level measurement. It offers excellent quality, is cost-effective and reliable. Measuring range is 0 to 6 bar.

Robust

Reliable

Economical

Related links