WIKA LF-1 Series level sensor Submersible Pressure Transmitter, 30 V dc, 1 bar, Division 1, FM Atmosphere: Gas Class

Subtotal (1 unit)*

€809.86

(exc. VAT)

€996.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€809.86

*price indicative

RS Stock No.:
269-0086
Mfr. Part No.:
48804181
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Device Type

level sensor

Product Type

Submersible Pressure Transmitter

Mount Type

Cable

Housing Material

316L Stainless Steel

Cable Length

10m

Minimum Operating Temperature

-10°C

Interface Type

2 Wire, HART

Maximum Operating Temperature

50°C

Maximum DC Voltage

30V dc

Maximum Pressure

1bar

Standards/Approvals

FM Gas Class I, Division 1

Hazardous Area Certification

Division 1, FM Atmosphere: Gas Class I

Series

LF-1

COO (Country of Origin):
DE
The WIKA submersible pressure sensor is extensive test cycles not only guarantee a permanent resistance and long service life in all commonly used oils and fuels, including aggressive crude oils and biofuels, but also in flowing and stagnant waters and in wastewater treatment applications.

Suitable for measurements in contaminated and aggressive media

Can be used in explosion protected areas

Developed for wireless applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy