WIKA LS-10 Series Submersible Pressure Transmitter Submersible Pressure Transmitter, 20 mA, 30 V dc, 6 bar
- RS Stock No.:
- 221-8560
- Mfr. Part No.:
- 7393882
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€653.20
(exc. VAT)
€803.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €653.20 |
*price indicative
- RS Stock No.:
- 221-8560
- Mfr. Part No.:
- 7393882
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Submersible Pressure Transmitter | |
| Device Type | Submersible Pressure Transmitter | |
| Mount Type | Cable | |
| Housing Material | Stainless Steel | |
| Cable Length | 10m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 20mA | |
| Maximum Pressure | 6bar | |
| Standards/Approvals | CE, CSA, GOST R | |
| Hazardous Area Certification | No | |
| Series | LS-10 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Submersible Pressure Transmitter | ||
Device Type Submersible Pressure Transmitter | ||
Mount Type Cable | ||
Housing Material Stainless Steel | ||
Cable Length 10m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 20mA | ||
Maximum Pressure 6bar | ||
Standards/Approvals CE, CSA, GOST R | ||
Hazardous Area Certification No | ||
Series LS-10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wika Instruments submersible pressure transmitters used for level measurement. It offers excellent quality, is cost-effective and reliable. Measuring range is 0 to 0.6 bar.
Robust
Reliable
Economical
Related links
- WIKA LS-10 Series Submersible Pressure Transmitter Submersible Pressure Transmitter 30 V dc, 6 bar
- WIKA LS-10 Series Submersible Pressure Transmitter Submersible Pressure Transmitter 30 V dc CSA,
- WIKA LS-10 Series Submersible Pressure Transmitter Submersible Pressure Transmitter 30 V dc, 10 bar
- WIKA LS-10 Series Submersible Pressure Transmitter Submersible Pressure Transmitter 30 V dc, 5 bar
- WIKA LS-10 Series Submersible Pressure Transmitter Submersible Pressure Transmitter 30 V dc, 4 bar
- WIKA LH-20 Series level sensor Submersible Pressure Transmitter 30 V dc, 0.6 bar
- WIKA LH-10 Series level sensor Submersible Pressure Transmitter 30 V dc, 0.6 bar
- WIKA LH-20 Series level sensor Submersible Pressure Transmitter 30 V dc
