WIKA LF-1 Series level sensor Submersible Pressure Transmitter, 30 V dc, FM Gas Class I, Division 1-Rated
- RS Stock No.:
- 268-9602
- Mfr. Part No.:
- 48795100
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€809.86
(exc. VAT)
€996.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €809.86 |
*price indicative
- RS Stock No.:
- 268-9602
- Mfr. Part No.:
- 48795100
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Device Type | level sensor | |
| Product Type | Submersible Pressure Transmitter | |
| Mount Type | Cable | |
| Housing Material | 316L Stainless Steel | |
| Cable Length | 10m | |
| Minimum Operating Temperature | -10°C | |
| Interface Type | HART, 2 Wire | |
| Maximum Operating Temperature | 50°C | |
| Maximum DC Voltage | 30V dc | |
| Standards/Approvals | FM | |
| Hazardous Area Certification | FM Gas Class I, Division 1 | |
| Series | LF-1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Device Type level sensor | ||
Product Type Submersible Pressure Transmitter | ||
Mount Type Cable | ||
Housing Material 316L Stainless Steel | ||
Cable Length 10m | ||
Minimum Operating Temperature -10°C | ||
Interface Type HART, 2 Wire | ||
Maximum Operating Temperature 50°C | ||
Maximum DC Voltage 30V dc | ||
Standards/Approvals FM | ||
Hazardous Area Certification FM Gas Class I, Division 1 | ||
Series LF-1 | ||
- COO (Country of Origin):
- DE
The WIKA submersible pressure sensor is extensive test cycles not only guarantee a permanent resistance and long service life in all commonly used oils and fuels, including aggressive crude oils and biofuels, but also in flowing and stagnant waters and in wastewater treatment applications.
Suitable for measurements in contaminated and aggressive media
Can be used in explosion protected areas
Developed for wireless applications
Related links
- WIKA LF-1 Series level sensor Submersible Pressure Transmitter 1 bar FM Atmosphere: Gas Class
- WIKA LF-1 Series level sensor Submersible Pressure Transmitter 36 V dc
- WIKA LH-10 Series level sensor Submersible Pressure Transmitter 30 V dc, 0.6 bar
- WIKA LH-20 Series level sensor Submersible Pressure Transmitter 30 V dc, 0.6 bar
- WIKA LH-20 Series level sensor Submersible Pressure Transmitter 30 V dc
- Vega VEGAWELL S 51 Series Sensor Submersible Pressure Transmitter 36 V dc, 15 bar
- WIKA LS-10 Series Submersible Pressure Transmitter Submersible Pressure Transmitter 30 V dc, 6 bar
- WIKA LS-10 Series Submersible Pressure Transmitter Submersible Pressure Transmitter 30 V dc CSA,
