Endress+Hauser FTW31 Series Conductive Level Switch, 55 V dc, ATEX-Rated
- RS Stock No.:
- 267-9362
- Mfr. Part No.:
- FTW31-A1A5IA0A
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€203.87
(exc. VAT)
€250.76
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.87 |
*price indicative
- RS Stock No.:
- 267-9362
- Mfr. Part No.:
- FTW31-A1A5IA0A
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Conductive | |
| Product Type | Level Switch | |
| Mount Type | Threaded Mount | |
| Housing Material | Polybutylene Terephthalate Fibre Reinforced | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum DC Voltage | 55V dc | |
| Maximum AC Voltage | 230V ac | |
| Standards/Approvals | No | |
| Series | FTW31 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Conductive | ||
Product Type Level Switch | ||
Mount Type Threaded Mount | ||
Housing Material Polybutylene Terephthalate Fibre Reinforced | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum DC Voltage 55V dc | ||
Maximum AC Voltage 230V ac | ||
Standards/Approvals No | ||
Series FTW31 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Liquipoint FTW31 offers simple and safe point level detection in conductive liquids. It offers numerous measuring possibilities due to multipoint detection. Cost-effective probe for conductive liquids with detection of up to five point levels with one probe.
No calibration required
Long service life, reliable operation with no wear or blockages
Related links
- Endress+Hauser FTW31 Series Conductive Level Switch ATEX-Rated
- Endress+Hauser FTW31 Series Conductive Level Switch Level Switch 10 bar, ATEX-Rated
- Endress+Hauser Liquipoint T FTW31 Series Conductive Level Sensor 10 bar, ATEX-Rated
- Endress+Hauser FTW31 Series Conductive Level Switch Level Switch, 10 bar
- Endress+Hauser FTW32 Series Conductive Level Switch ATEX-Rated
- Endress+Hauser FTW325 Series Conductive Level Switch ATEX-Rated
- Endress+Hauser Liquipoint T FTW32 Series Conductive Level Sensor 10 bar, ATEX-Rated
- Endress+Hauser Soliphant FTM50 Series Point Level Level Switch 25 bar, ATEX-Rated
