Endress+Hauser FTW32 Series Conductive Level Switch, PNP Output, Threaded Mount, PBT-FR Body, ATEX-Rated
- RS Stock No.:
- 267-9365
- Distrelec Article No.:
- 303-84-152
- Mfr. Part No.:
- FTW32-A1D3DA0A
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€271.90
(exc. VAT)
€334.44
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €271.90 |
*price indicative
- RS Stock No.:
- 267-9365
- Distrelec Article No.:
- 303-84-152
- Mfr. Part No.:
- FTW32-A1D3DA0A
- Manufacturer:
- Endress+Hauser
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Endress+Hauser | |
Device Type | Conductive | |
Mounting Type | Threaded Mount | |
Switch Output | PNP | |
Body Material | PBT-FR | |
Hazardous Area Certification | ATEX | |
Series | FTW32 | |
Select all | ||
---|---|---|
Brand Endress+Hauser | ||
Device Type Conductive | ||
Mounting Type Threaded Mount | ||
Switch Output PNP | ||
Body Material PBT-FR | ||
Hazardous Area Certification ATEX | ||
Series FTW32 | ||
Related links
- Endress+Hauser FTW32 Series Conductive Level Switch Threaded Mount ATEX-Rated
- Endress+Hauser Liquipoint T FTW32 Series Conductive Level Sensors Threaded Mount ATEX-Rated
- Endress+Hauser FTW31 Series Conductive Level Switch Threaded Mount ATEX-Rated
- Endress+Hauser Liquipoint T FTW31 Series Conductive Level Sensors Threaded Mount ATEX-Rated
- Endress+Hauser Minicap FTC262 Series Capacitance Level Sensors Wall Mount ATEX-Rated
- Endress+Hauser FTC262 Series Capacitive Level Capacitance Wall Mount ATEX-Rated
- RS PRO 175mm LCD Inclinometer