Endress+Hauser FTW33 Series Conductive Level Switch Level Switch, 30 V dc, 25 bar
- RS Stock No.:
- 267-9367
- Distrelec Article No.:
- 303-84-154
- Mfr. Part No.:
- FTW33-AA4MW5J
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€358.04
(exc. VAT)
€440.39
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €358.04 |
*price indicative
- RS Stock No.:
- 267-9367
- Distrelec Article No.:
- 303-84-154
- Mfr. Part No.:
- FTW33-AA4MW5J
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Switch | |
| Device Type | Conductive Level Switch | |
| Mount Type | Threaded Mount | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Pressure | 25bar | |
| Gasket Material | Vinyl Methyl Silicone | |
| Standards/Approvals | CE mark | |
| Hazardous Area Certification | No | |
| Series | FTW33 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Switch | ||
Device Type Conductive Level Switch | ||
Mount Type Threaded Mount | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Pressure 25bar | ||
Gasket Material Vinyl Methyl Silicone | ||
Standards/Approvals CE mark | ||
Hazardous Area Certification No | ||
Series FTW33 | ||
- COO (Country of Origin):
- DE
Endress+Hauser FTW33 Series Level Switch, 25 Bar Maximum Pressure, 70°C Maximum Operating Temperature - FTW33-AA4MW5J
This conductive level switch detects liquid presence using an electrical conduction principle and is intended for industrial fluid monitoring. It is constructed for deployment via a threaded connection and is supplied with a 5m cable to connect to control systems. The housing is metal and suited to environments requiring corrosion resistance while operating across a wide ambient temperature range.
Features and Benefits:
• 316L stainless steel housing resists corrosion and prolongs service life
• Rated for 10 bar overpressure up to a maximum of 25 bar for pressurised vessels
• Operates from -40 to 70°C for broad temperature applications
• Low-current switching at 30V DC and 15 mA minimises power draw
• Ethylene propylene diene monomer gasket provides chemical sealing
• Non-hazardous-area design simplifies site classification handling
• Rated for 10 bar overpressure up to a maximum of 25 bar for pressurised vessels
• Operates from -40 to 70°C for broad temperature applications
• Low-current switching at 30V DC and 15 mA minimises power draw
• Ethylene propylene diene monomer gasket provides chemical sealing
• Non-hazardous-area design simplifies site classification handling
Applications
• Used for level detection in potable and process water tanks
• Suitable for monitoring liquid levels in pressurised vessels up to 25 bar
• Ideal for integration with control cabinets requiring low-voltage inputs
• Can be used for conductive-liquid detection where stainless steel wetted parts are necessary
• Used with industrial sensors where threaded mounting is preferred
• Suitable for monitoring liquid levels in pressurised vessels up to 25 bar
• Ideal for integration with control cabinets requiring low-voltage inputs
• Can be used for conductive-liquid detection where stainless steel wetted parts are necessary
• Used with industrial sensors where threaded mounting is preferred
What connection method is required for installation?
It uses a threaded mount to secure into tank ports or flanges, providing a straightforward mechanical attachment for inline or sidewall installation.
How does the sensor handle electrical interfacing?
The unit switches at low DC parameters and is compatible with low-current input circuits, using the supplied 5m cable for signal and power routing.
Is the unit suitable for use in classified hazardous zones?
The instrument is not certified for hazardous-area installation and should only be installed in non-classified locations or within appropriate protective enclosures.
What sealing material contacts process fluids?
The sealing element is made from EPDM, offering resistance to a range of aqueous media and maintaining a pressure-tight seal.
Related links
- Endress+Hauser FTW33 Series Conductive Level Switch, 30 V dc
- Endress+Hauser Liquipoint FTW33 Series Capacitance Level Sensor 25 bar
- Endress+Hauser FTL33 Series Vibration Level Switch Level Switch 25 bar
- Endress+Hauser FTW23 Series Capacitance Level Switch Level Switch 16 bar
- Connector Wrenches
- Hand Saws | Hacksaws | Pad Saws
- Connector Tool Kits | Ferrule Tool Kit
- Toggle Clamp | Spring Clamps
