Login / Register to access your benefits
Recently searched

    Endress+Hauser Liquipoint T FTW31 Series Conductive Level Sensors, PNP Output, Threaded Mount, PBT-FR Body, ATEX-Rated

    Subtotal (1 unit)*

    €271.98

    (exc. VAT)

    €334.54

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 05 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€271.98

    *price indicative

    RS Stock No.:
    288-5511
    Distrelec Article No.:
    304-08-374
    Mfr. Part No.:
    FTW31-B1A2HA4A
    Manufacturer:
    Endress+Hauser
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Endress+Hauser

    Device Type

    Conductive

    Mounting Type

    Threaded Mount

    Switch Output

    PNP

    Body Material

    PBT-FR

    Series

    Liquipoint T FTW31

    Hazardous Area Certification

    ATEX

    Related links