Endress+Hauser FTW23 Series Capacitance Level Switch Level Switch, 30 V dc, 16 bar
- RS Stock No.:
- 288-6469
- Mfr. Part No.:
- FTW23-AA4NW5J
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€219.25
(exc. VAT)
€269.68
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.25 |
*price indicative
- RS Stock No.:
- 288-6469
- Mfr. Part No.:
- FTW23-AA4NW5J
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Switch | |
| Device Type | Capacitance Level Switch | |
| Mount Type | Threaded Mount | |
| Housing Material | 316L Stainless Steel | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Pressure | 16bar | |
| Gasket Material | Vinyl Methyl Silicone | |
| Standards/Approvals | CE mark | |
| Hazardous Area Certification | No | |
| Series | FTW23 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Switch | ||
Device Type Capacitance Level Switch | ||
Mount Type Threaded Mount | ||
Housing Material 316L Stainless Steel | ||
Cable Length 5m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Pressure 16bar | ||
Gasket Material Vinyl Methyl Silicone | ||
Standards/Approvals CE mark | ||
Hazardous Area Certification No | ||
Series FTW23 | ||
- COO (Country of Origin):
- DE
Endress+Hauser FTW23 Series Level Switch, 70 °C Maximum Operating Temperature, 16 Bar Maximum Pressure - FTW23-AA4NW5J
This level switch is a capacitance-based sensor designed to detect liquid levels in industrial processes. It connects via IO-Link for digital communication and is housed in corrosion-resistant 316L stainless steel, making it suitable for demanding process environments where compact threaded installation is required.
Features and Benefits:
• Operates across -20°C to 70°C for broad temperature ranges
• Withstands up to 10 bar of pressure for pressurised systems
• Accepts up to 30V DC and draws 40mA for low-power control circuits
• Incorporates a vinyl methyl silicone gasket for chemical resistance
• Supplied with 5m cable to reach remote junctions
• Threaded mount enables straightforward retrofit into existing ports
• Withstands up to 10 bar of pressure for pressurised systems
• Accepts up to 30V DC and draws 40mA for low-power control circuits
• Incorporates a vinyl methyl silicone gasket for chemical resistance
• Supplied with 5m cable to reach remote junctions
• Threaded mount enables straightforward retrofit into existing ports
Applications
• Suitable for level detection in storage and process tanks
• Ideal for integration with IO-Link process control networks
• Used with non-hazardous fluid monitoring where stainless construction required
• Can be used for point-level switching in pump control systems
• Ideal for integration with IO-Link process control networks
• Used with non-hazardous fluid monitoring where stainless construction required
• Can be used for point-level switching in pump control systems
How does the device communicate process data to a control system?
It uses IO-Link to transmit status and configuration information digitally to compatible masters and PLCs, allowing parameter reading and remote diagnosis.
Can it be fitted into existing tank ports without special adaptors?
Yes, the unit is designed for threaded mounting to install directly into standard process ports for point-level sensing.
Is the sensor suitable for corrosive environments?
The enclosure is made from 316L stainless steel and includes a vinyl methyl silicone sealing element, providing enhanced resistance against many industrial media.
What electrical limits must be observed when wiring the device?
The switch must be powered within 30V DC and designed circuits should accommodate a maximum steady current draw of 40mA.
Are there any certifications for use in explosive atmospheres?
It does not carry hazardous-area certification and must not be specified for intrinsically safe or certified explosive-area installations.
Related links
- Endress+Hauser FTW23 Series Capacitance Level Switch Level Switch 16 bar
- Endress+Hauser Liquipoint FTW23 Series Capacitance Level Sensor 16 bar
- Endress+Hauser FTW23 Series Capacitance Level Switch, 30 V dc
- Endress+Hauser FTW23 Series Point Level Level Capacitance 30 V dc, 16 bar
- Endress+Hauser FTI26 Series Capacitance Level Switch Level Switch 6 bar IECEx-Rated
- Endress+Hauser FTW33 Series Conductive Level Switch, 30 V dc
- Endress+Hauser FTI26 Series Capacitance Level Switch ATEX, IECEx-Rated
- Endress+Hauser FTI26 Series Capacitance Level Switch IECEx, ATEX-Rated
