Endress+Hauser FTW33 Series Conductive Level Switch, 30 V dc
- RS Stock No.:
- 267-9370
- Distrelec Article No.:
- 303-84-157
- Mfr. Part No.:
- FTW33-AA4NW5J
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€389.54
(exc. VAT)
€479.13
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €389.54 |
*price indicative
- RS Stock No.:
- 267-9370
- Distrelec Article No.:
- 303-84-157
- Mfr. Part No.:
- FTW33-AA4NW5J
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Conductive | |
| Product Type | Level Switch | |
| Mount Type | Flush | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum DC Voltage | 30V dc | |
| Standards/Approvals | No | |
| Series | FTW33 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Conductive | ||
Product Type Level Switch | ||
Mount Type Flush | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum DC Voltage 30V dc | ||
Standards/Approvals No | ||
Series FTW33 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Endress+Hauser conductive point level detection system FTW33 is developed for the food industry and meets all international hygiene requirements. The device also fits perfectly for applications in all industries. For use in pasty and sticky media and media with heavy build up.
Easy installation
Broad range of process connections
LED display for on site function check
Individual adjustment to each medium not necessary
Related links
- Endress+Hauser FTW33 Series Conductive Level Switch, 30 V dc
- Endress+Hauser FTW33 Series Conductive Level Switch Level Switch 25 bar
- Endress+Hauser FTW23 Series Capacitance Level Switch Level Switch 16 bar
- Endress+Hauser Liquipoint FTW33 Series Capacitance Level Sensor 25 bar
- Endress+Hauser FTW32 Series Conductive Level Switch ATEX-Rated
- Endress+Hauser FTW325 Series Conductive Level Switch ATEX-Rated
- Endress+Hauser FTW31 Series Conductive Level Switch Level Switch 10 bar, ATEX-Rated
- Endress+Hauser FTW31 Series Conductive Level Switch ATEX-Rated
