Endress+Hauser Liquipoint FTW33 Series Capacitance Level Sensor, 30 V dc, 25 bar
- RS Stock No.:
- 288-6483
- Mfr. Part No.:
- FTW33-AA7MW5J
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€358.04
(exc. VAT)
€440.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €358.04 |
*price indicative
- RS Stock No.:
- 288-6483
- Mfr. Part No.:
- FTW33-AA7MW5J
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Sensor | |
| Device Type | Capacitance | |
| Mount Type | Flush | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Pressure | 25bar | |
| Standards/Approvals | CSA C/US | |
| Hazardous Area Certification | No | |
| Series | Liquipoint FTW33 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Sensor | ||
Device Type Capacitance | ||
Mount Type Flush | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Pressure 25bar | ||
Standards/Approvals CSA C/US | ||
Hazardous Area Certification No | ||
Series Liquipoint FTW33 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Liquipoint FTW33 is developed for the food industry and meets all international hygiene requirements. The device also fits perfectly for applications in all industries. For use in pasty and sticky media and media with heavy build-up.
Flush-mounted design allows pigging of pipes
Individual adjustment to each medium not necessary
CIP and SIP cleanability ensured - up to protection class IP 69
Related links
- Endress+Hauser Liquipoint FTW33 Series Capacitance Level Sensor 25 bar
- Endress+Hauser Liquipoint FTW23 Series Capacitance Level Sensor 16 bar
- Insertion & Extraction Tools
- Connector Tool Kits | Ferrule Tool Kit
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp | Spring Clamps
- Connector Wrenches
