Festo SFL Series Gap Sensor Level Sensor
- RS Stock No.:
- 288-8269
- Mfr. Part No.:
- SFL-6
- Manufacturer:
- Festo
Subtotal (1 unit)*
€181.31
(exc. VAT)
€223.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.31 |
*price indicative
- RS Stock No.:
- 288-8269
- Mfr. Part No.:
- SFL-6
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Device Type | Gap Sensor | |
| Product Type | Level Sensor | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SFL | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Device Type Gap Sensor | ||
Product Type Level Sensor | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SFL | ||
- COO (Country of Origin):
- DE
The Festo Gap sensor is a reliable industrial automation sensor designed to provide accurate gap measurements in various applications. With LABS (PWIS) conformity VDMA24364-B2-L, this sensor ensures precision and consistency in operation. The sensor is a core product range, making it readily available and attractively priced for quick delivery worldwide.
Accurate measurement of gaps
LABS conformity for precision operation
Core product range for availability and affordability
Quick delivery worldwide
Reliable performance in industrial automation applications
Related links
- Festo VDMA24364-B2-L, RoHS Standard
- Delta-Mobrey Gap Sensor Level Switch 30 V dc, 5 bar
- Festo RoHS, VDMA24364-B2-L Standard
- Delta-Mobrey Gap Sensor Level Switch 30 V dc, 5 bar
- Festo SOPA Series Air Gap Sensor Airflow Sensor for Air
- Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor 32 V dc, 20.7 bar
- SICK UP56 Series Ultrasonic Level Sensor Level Sensor 30 V dc, 6 bar
- SICK UP56 Series Ultrasonic Level Sensor Level Sensor 30 V, 6 bar
