Endress+Hauser Minicap FTC260 Series Capacitance Level Sensor, 55 V dc, 6 bar, ATEX-Rated
- RS Stock No.:
- 288-8970
- Distrelec Article No.:
- 304-08-030
- Mfr. Part No.:
- FTC260-BA2H3
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€376.85
(exc. VAT)
€463.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €376.85 |
*price indicative
- RS Stock No.:
- 288-8970
- Distrelec Article No.:
- 304-08-030
- Mfr. Part No.:
- FTC260-BA2H3
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Capacitance | |
| Product Type | Level Sensor | |
| Mount Type | Wall Mount | |
| Housing Material | Polybutylene Terephthalate Fibre Reinforced | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum AC Voltage | 253V ac | |
| Maximum DC Voltage | 55V dc | |
| Maximum Pressure | 6bar | |
| Standards/Approvals | CSA, FM, IEC Ex, NEPSI, UK EX, ATEX | |
| Series | Minicap FTC260 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Capacitance | ||
Product Type Level Sensor | ||
Mount Type Wall Mount | ||
Housing Material Polybutylene Terephthalate Fibre Reinforced | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Maximum AC Voltage 253V ac | ||
Maximum DC Voltage 55V dc | ||
Maximum Pressure 6bar | ||
Standards/Approvals CSA, FM, IEC Ex, NEPSI, UK EX, ATEX | ||
Series Minicap FTC260 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Minicap FTC260 is a rod probe for point level detection in bulk solids such as grain products, milk powder or cement. The device can be used without calibration and is particularly suited for applications involving aggressive media and heavy build-up.
Suited to applications involving aggressive media and heavy build-up
Mechanically rugged, no wearing parts, long operating life, no maintenance
Related links
- Endress+Hauser Minicap FTC260 Series Capacitance Level Sensor ATEX-Rated, Housing Polybutylene
- Endress+Hauser Minicap FTC262 Series Capacitance Level Sensor ATEX-Rated, Housing Polybutylene
- Lump & Claw Hammers
- Connector Tool Kits | Ferrule Tool Kit
- Cable Knives | Cable Stripping Knife
- RS PRO 175mm LCD Inclinometer
- Connector Wrenches
- Toggle Clamp | Spring Clamps
