Siemens Echomax Series Vibrating Rod Level Ultrasonic, ATEX-Rated
- RS Stock No.:
- 804-4124
- Mfr. Part No.:
- 7ML1100-0BA20
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€852.04
(exc. VAT)
€1,048.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €852.04 |
*price indicative
- RS Stock No.:
- 804-4124
- Mfr. Part No.:
- 7ML1100-0BA20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Level Ultrasonic | |
| Device Type | Vibrating Rod | |
| Mount Type | Flange | |
| Cable Length | 10m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 73°C | |
| Standards/Approvals | ANSI, CE, CSA, FM | |
| Hazardous Area Certification | ATEX | |
| Series | Echomax | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Level Ultrasonic | ||
Device Type Vibrating Rod | ||
Mount Type Flange | ||
Cable Length 10m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 73°C | ||
Standards/Approvals ANSI, CE, CSA, FM | ||
Hazardous Area Certification ATEX | ||
Series Echomax | ||
- COO (Country of Origin):
- CA
Echomax Ultrasonic Level Transducer
Siemens ST-H Ultrasonic transducers are designed for use in harsh and corrosive environments. A slimline design enables mounting into a 2 inch standpipe and a IP68 enlcosure is offers protection against dust, vibration, flooding and hhigh temperatures. ST-H liquid level transducers use Siemens sonic intelligence (when used in conjunction with a Siemens transceiver) to provide accurate results without interference. Suitable for use with chemical storage and liquid tanks.
IP68 ETFE enclosure
Submergence detection
44 kHz frequency (30 kHz XPS-30)
12° Beam angle
Measuring range 0.3m to 10m
Internal temperature compensation
Self cleaning
Suitable for tough and corrosive environments
Suitable for use indoors and outdoors
Note
When installing into a chemical process check compatibility of ETFE to process.
Related links
- Siemens Echomax Series Vibrating Rod Level Ultrasonic, ATEX-Rated
- Siemens Echomax XPS Series Ultrasonic Level Ultrasonic ATEX-Rated
- Siemens Echomax XPS Series Ultrasonic Level Ultrasonic ATEX, Zone 1-Rated
- Siemens XRS-5 Series Ultrasonic Level Ultrasonic, ATEX-Rated
- Vega VEGASON 62 Series Vibrating Rod Ultrasonic Level Sensor 36 V dc ATEX-Rated
- Vega VEGASON 61 Series Vibrating Rod Ultrasonic Level Sensor 36 V dc ATEX-Rated
- Vega VEGASWING 61 Series Vibrating Rod Level Switch 72 V dc Ex Zone 0-Rated
- Vega PS6X Series Ultrasonic/Radar Level Radar ATEX-Rated
