Cynergy3 OLS5 Series Optical Sensor Level Sensor, 2.5 mA, 15.4 V dc, 20 bar

Subtotal (1 unit)*

€50.09

(exc. VAT)

€61.61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€50.09

*price indicative

RS Stock No.:
780-0305
Distrelec Article No.:
304-01-697
Mfr. Part No.:
OLS500D3L
Manufacturer:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Device Type

Optical Sensor

Product Type

Level Sensor

Mount Type

Chassis Mount

Housing Material

Polysulfone

Cable Length

250mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Maximum DC Voltage

15.4V dc

Maximum Current

2.5mA

Maximum Pressure

20bar

Gasket Material

Polytetrafluoroethylene

Standards/Approvals

No

Series

OLS5

Hazardous Area Certification

No

Thread Size

M10

COO (Country of Origin):
CN

Sensata Cynergy3 Optical Liquid Level Sensor, M10 Internal Mount - OLS5 Series - OLS500D3L


Choose this single-point level sensor to detect if a predetermined liquid level has been reached. With its electro-optic sensors, this is a versatile unit that's a popular choice for saving space in peristaltic pumps and robotic automation systems. It's resistant to common operational issues in sewer systems such as false triggering caused by foaming, making it more reliable. The sensor has a transistor output, so it offers fast and accurate switching.

Features and Benefits


• Solid state ouput for a long service life

• Standard M10x1 thread connections for simple mounting

• Wide operating temperature range of -25ºC to +80ºC for use in demanding industrial applications

How does this optical single-point level sensor work?


This level sensor features an infra-red emitter and detector aligned within an accurately shaped cone to give good optical coupling when the sensor is in the air. This coupling is greatly reduced when the sensor is immersed in liquid, as the infra-red light escapes through the liquid rather than being reflected back to the detector. This helps determine the level of liquid or the presence of any leakages in the system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy