Cynergy3 OLS7 Series Optical Sensor Level Switch, 100 mA, 15 V dc, 20 bar
- RS Stock No.:
- 780-0315
- Mfr. Part No.:
- OLS700D3LSH
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€50.09
(exc. VAT)
€61.61
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 11 December 2026
- Plus 10 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.09 |
*price indicative
- RS Stock No.:
- 780-0315
- Mfr. Part No.:
- OLS700D3LSH
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Level Switch | |
| Device Type | Optical Sensor | |
| Mount Type | Chassis Mount | |
| Housing Material | Polysulfone | |
| Cable Length | 250mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 15V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 20bar | |
| Gasket Material | PTFE | |
| Standards/Approvals | No | |
| Series | OLS7 | |
| Hazardous Area Certification | No | |
| Thread Size | 1/4 in NPT | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Level Switch | ||
Device Type Optical Sensor | ||
Mount Type Chassis Mount | ||
Housing Material Polysulfone | ||
Cable Length 250mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 15V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 20bar | ||
Gasket Material PTFE | ||
Standards/Approvals No | ||
Series OLS7 | ||
Hazardous Area Certification No | ||
Thread Size 1/4 in NPT | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Optical Liquid Level Sensor, 250mm Cable Length, 100mA - OLS7 Series - OLS700D3LSH
This optical level sensor from Sensata Cynergy3 accurately detects the absence or presence of liquid. It's designed for single-point liquid measurement and chassis mounts externally onto a tank for ease of installation.
The sensor is reliable as it resists false triggering caused by foam on the surface of a liquid. This significantly reduces the chances of it giving you an incorrect alarm. It uses an infrared emitter and detector for precise level detection. A switch like this one is commonly used in small-scale installations such as vending machines.
Features & Benefits
• Maximum pressure of 7 bar for use in high-pressure systems
• Impact and chemical-resistant polysulfone body for durability
• Wide operating temperature range of -25°C to +80°C for use in demanding environments
How should I clean this sensor?
You can clean this optical sensor with an alcohol-based solvent. Chlorinated solvents may damage the device's housing and are therefore not recommended.
What liquids can this sensor measure?
This versatile, general-use sensor can measure any liquid medium that's compatible with polysulfone, including most acids and alkalis.
Related links
- Cynergy3 OLS7 Series Optical Sensor Level Switch 15.4 V dc, 7 bar
- Cynergy3 OLS5 Series Optical Sensor Level Switch 15 V dc, 20 bar
- Cynergy3 OLS7 Series Optical Sensor Level Switch 28 V dc, 7 bar
- Cynergy3 OLS2 Series Optical Sensor Level Switch 15 V dc, 7 bar
- Cynergy3 OLS5 Series Optical Sensor Level Switch 15 V dc, 20 bar
- SICK GRF Series Optical Point Level Switch Level Switch 30 V dc, 20 bar
- Cynergy3 OLS5 Series Optical Sensor Level Sensor 15.4 V dc, 20 bar
- Cynergy3 OLS2 Series Optical Sensor Level Switch 28 V dc, 7 bar
