Cynergy3 OLS7 Series Optical Sensor Level Switch, 100 mA, 15.4 V dc, 7 bar
- RS Stock No.:
- 780-0311
- Mfr. Part No.:
- OLS700D3SH
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€50.09
(exc. VAT)
€61.61
(inc. VAT)
Limited stock
- Plus 40 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.09 |
*price indicative
- RS Stock No.:
- 780-0311
- Mfr. Part No.:
- OLS700D3SH
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Level Switch | |
| Device Type | Optical Sensor | |
| Mount Type | Chassis Mount | |
| Housing Material | Polysulfone | |
| Cable Length | 250mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 15.4V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 7bar | |
| Gasket Material | Polytetrafluoroethylene | |
| Standards/Approvals | No | |
| Series | OLS7 | |
| Hazardous Area Certification | No | |
| Thread Size | 1/4 in NPT | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Level Switch | ||
Device Type Optical Sensor | ||
Mount Type Chassis Mount | ||
Housing Material Polysulfone | ||
Cable Length 250mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 15.4V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 7bar | ||
Gasket Material Polytetrafluoroethylene | ||
Standards/Approvals No | ||
Series OLS7 | ||
Hazardous Area Certification No | ||
Thread Size 1/4 in NPT | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Optical Sensor Level Switch, Transistor Output, 7 Bar - OLS7 Series - OLS700D3SH
Use this optical sensor from Sensata Cynergy3 to detect the presence or absence of all types of liquids. It consists of an infrared emitter coupled with a light transistor and a sensing tip for efficient detection. When the tip makes contact with a liquid, the infrared light escapes due to refraction, reducing the coupling and triggering a detection signal. This sensor is made of polysulfone thermoplastic, which can withstand exposure to hot liquids. You'll find this type of sensor used to control liquid levels to prevent overspill, as well as to detect leaks.
Features & Benefits
• Maximum operating pressure of 7 bar for use in heavy-duty applications
• Polytetrafluoroethylene (PTFE) wire sheath for protection from corrosion and electromagnetic interference (EMI)
• Cable length of 250mm for ease of connection in tight spaces
• Resistant to false triggering caused by foaming for more accurate detection
How do I install this sensor?
This sensor can be installed on either the side or bottom of a tank. Drill a 12mm hole on a flat surface, ensuring it's free of burrs to prevent leakage. You can then either insert the device into the hole or screw it into an M12x1 socket.
Related links
- Cynergy3 OLS7 Series Optical Sensor Level Switch 28 V dc, 7 bar
- Cynergy3 OLS7 Series Optical Sensor Level Switch 15 V dc, 20 bar
- Cynergy3 OLS2 Series Optical Sensor Level Switch 15 V dc, 7 bar
- Cynergy3 OLS2 Series Optical Sensor Level Sensor 15.4 V dc, 7 bar
- Cynergy3 OLS2 Series Optical Sensor Level Switch 28 V dc, 7 bar
- Cynergy3 OLS5 Series Optical Sensor Level Switch 15 V dc, 20 bar
- Cynergy3 OLS5 Series Optical Sensor Level Sensor 15.4 V dc, 20 bar
- Cynergy3 OLS5 Series Optical Sensor Level Switch 15 V dc, 20 bar
