Cynergy3 OLS2 Series Optical Sensor Level Switch, 1 A, 28 V dc, 7 bar

Image representative of range

Subtotal (1 unit)*

€105.30

(exc. VAT)

€129.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.30

*price indicative

RS Stock No.:
780-0330
Mfr. Part No.:
OLS210D3L24-003
Manufacturer:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Level Switch

Device Type

Optical Sensor

Mount Type

Chassis Mount

Housing Material

Polysulfone

Cable Length

250mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum DC Voltage

28V dc

Maximum Current

1A

Maximum Pressure

7bar

Gasket Material

Polytetrafluoroethylene

Standards/Approvals

No

Series

OLS2

Hazardous Area Certification

No

Thread Size

M12 x 1

COO (Country of Origin):
CN

Sensata Cynergy3 Optical Sensor Liquid Level Switch, 7 Bar, Polysulfone - OLS2 Series - OLS210D3L24-003


This Sensata Cynergy3 liquid level switch measures the liquid levels in a tank. The optical sensor detects liquid as it moves above or below its infrared emitter. When levels pass this point, the sensor flicks the switch to notify you when liquid levels are too high or too low. It's designed for external mounting using an M12-sized mounting thread, so there's no need to access the inside of the tank. This type of switch is often used in water catchment areas, marine applications and brake fluid containers.

Features & Benefits


• Low current rating of 1A for energy-efficient use

• Wide operating temperature range of -40°C to +125°C for use in hot and cold environments

• Maximum operating pressure of 7 bar for accurate results in low-pressure systems

• PTFE (polytetrafluoroethylene) cable sheath for resistance to impact, heat and chemicals

What's this liquid level switch made of?


The body of this liquid level switch is made of PSU (polysulfone). It's a high-strength polymer that's resistant to corrosion, heat and chemicals for long-lasting performance in demanding applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy