Siemens 7ML5501 Series Capacitance Switch Level Capacitance, 30 V dc, 10 bar, ATEX-Rated
- RS Stock No.:
- 804-3856
- Mfr. Part No.:
- 7ML5501-0JA70
- Manufacturer:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 804-3856
- Mfr. Part No.:
- 7ML5501-0JA70
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Level Capacitance | |
| Device Type | Capacitance Switch | |
| Mount Type | Vertical | |
| Housing Material | Stainless Steel | |
| Cable Length | 100m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Pressure | 10bar | |
| Gasket Material | Stainless Steel | |
| Standards/Approvals | ENV2, CE, Lloyd’s, ENV1, FM, CSA, C-Tick, ENV5, PED 97/23/EC | |
| Series | 7ML5501 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Level Capacitance | ||
Device Type Capacitance Switch | ||
Mount Type Vertical | ||
Housing Material Stainless Steel | ||
Cable Length 100m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Pressure 10bar | ||
Gasket Material Stainless Steel | ||
Standards/Approvals ENV2, CE, Lloyd’s, ENV1, FM, CSA, C-Tick, ENV5, PED 97/23/EC | ||
Series 7ML5501 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- MT
CLS100 Pointek Capacitance Point Level Sensor
Simens CLS100 Pointek range provide accurate, reliable, repeatable level detection. Inverse frequency shift technology uses the inverse relationship between capacitance frequency to monitor fluid level. Small changes in level result in a large change in frequency resulting in excellent accuracy. Compact design to aid installation in tight spaces, on small chemical batch tanks, for empty pipe line detection or for water/oil lubrication pump reservoirs.
Tip sensitive
Versatile, compact 100mm insertion level switch
Suitable for liquids, solids, slurries, foam and interface applications
Inverse Frequency Shift technology for difficult applications where vibrating fork (tuning fork) or traditional sensors prove unsuitable
High resistance to material build-up
Easy to install and calibrate
PPS (Polyphenylene Sulfide) corrosion-resistant material offers excellent chemical compatibility
Low or zero maintenance - no moving parts
May be installed in tight spaces e.g. a high and low level switch on
Approvals
CSA Certified, FM
Related links
- Siemens Capacitance Switch Level Capacitance 30 V dc ATEX-Rated
- Siemens Capacitance Level Switch 30 V dc ATEX-Rated
- Siemens Capacitance Switch Level Capacitance, 10 bar
- Endress+Hauser FTC260 Series Capacitive Level Capacitance 25 bar, ATEX-Rated
- Endress+Hauser FTC262 Series Capacitive Level Capacitance 6 bar, ATEX-Rated
- Endress+Hauser FTC260 Series Capacitance Point Level Switch Level Switch 25 bar, ATEX-Rated
- Endress+Hauser Nivector FTI26 Series Capacitance Level Switch Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser FTI26 Series Capacitance Level Switch Level Switch 30 V dc ATEX-Rated
