Siemens Capacitance Switch Level Capacitance, 5 mA, 30 V dc, 35 bar, ATEX-Rated
- RS Stock No.:
- 804-3866
- Mfr. Part No.:
- 7ML5650-1BA00-0HB0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€1,173.73
(exc. VAT)
€1,443.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,173.73 |
*price indicative
- RS Stock No.:
- 804-3866
- Mfr. Part No.:
- 7ML5650-1BA00-0HB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Level Capacitance | |
| Device Type | Capacitance Switch | |
| Mount Type | Vertical | |
| Housing Material | Stainless Steel | |
| Cable Length | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 400°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum AC Voltage | 250V ac | |
| Maximum Current | 5mA | |
| Maximum Pressure | 35bar | |
| Standards/Approvals | CSA, FM | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Level Capacitance | ||
Device Type Capacitance Switch | ||
Mount Type Vertical | ||
Housing Material Stainless Steel | ||
Cable Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 400°C | ||
Maximum DC Voltage 30V dc | ||
Maximum AC Voltage 250V ac | ||
Maximum Current 5mA | ||
Maximum Pressure 35bar | ||
Standards/Approvals CSA, FM | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
What is a capacitive switch?
A capacitive switch is a sort of touch-controlled electrical switch that works by estimating change in capacitance. It works in same way as regular capacitive cell phone: when you contact the surface — assuming you aren't wearing gloves — a little electrical charge is exchanged from your body to the switch, which in this manner causes an adjustment in capacitance. The switch recognizes this change, reacting with the suitable order.
After contacting a capacitive switch, this electrical charge disturbs the switch's own electrical charge; accordingly, causing an adjustment in capacitance. Due to this change, the switch can recognize when and where the touch happened, which is basically how capacitive switches function.
What makes capacitive switches preferred over other switches?
First of all, there are no mechanical segments in a capacitive switch, bringing out a more drawn out life expectancy when contrasted with their mechanical partner. Capacitive switches can withstand a portion of the harshest situations, including open air conditions. When the residue or dampness is a worry, capacitive switch is presumably the best alternative for an electrical switch. Important thing to remember is that they require direct contact with a conductive object to operate.
Pick out your Key Features
• Patented Active-Shield technology so measurement is unaffected by material buildup or nozzle interference is active shield section
• Performs in extremely abrasive conditions because of solid rod construction
• 3 LED indicators for adjustment control, output status and power
• High-temperature version up to 400 °C (752 °F)
• RoHS Certificate of Compliance
• Vertical mounting type
• Key-operated calibration
• Cable entry is 2x M20 x 1.5
• Power supply is 12 → 250 V AC / DC
Application
Pointek CLS 300- Capacitive Switch from Siemens provide accurate, reliable, repeatable level detection. The robust design of heavy solids applications where abrasive materials occur as in the mining industry. The fully potted electronics are unaffected by condensation, dust or vibration. Wetted parts are made of stainless steel with a PFA shield for high chemical resistance, and of ceramic and stainless steel for high temperature version. Materials with low or high dielectric constants can be accurately detected. The unique Active Shield suppresses interference from material buildup or long installation nozzles. The unique modular design of the Pointek CLS300 provides a wide range of configurations, process connections, extensions and approvals to meet the temperature and pressure requirements of specific applications. The modular design makes ordering easier and reduces stocking requirements. A wide range of probe configurations are available, including rod and cable versions.
Where can CLS 300 be used?
• Liquids
• Slurries
• Bulk solids
• Relatively high pressure and temperature
• Hazardous areas
• Milling and mining applications
• Harsh and physically demanding conditions
Pointek CLS 300 - Capacitive Fill Level Switch
Simens CLS300 Pointek range provide accurate, reliable, repeatable level detection. Inverse frequency shift technology uses the inverse relationship between capacitance frequency to monitor fluid level. Small changes in level result in a large change in frequency resulting in excellent accuracy. The Pointek CLS300 is ideally suited to harsh and physically demanding conditions such as those in milling, mining, chemical industries and where moderately high pressure and temperatures are likely.
Capacitive fill level switch with inverse frequency shift technology
Configurable outputs
LED status display
Key-operated calibration
For detecting liquids, granulates, slurry, foam and separating layers
M20 x 1.5 cable gland ATEX 1D (general use and dust explosion-proof) available as accessory
Approvals
CE, CSA, FM
Related links
- Siemens 7ML5501 Series Capacitance Switch Level Capacitance 10 bar, ATEX-Rated
- Siemens Capacitance Switch Level Capacitance, 10 bar
- Endress+Hauser FTI26 Series Capacitance Level Switch Level Switch 6 bar IECEx-Rated
- Siemens Capacitance Level Switch 30 V dc ATEX-Rated
- Endress+Hauser FTC260 Series Capacitive Level Capacitance 25 bar, ATEX-Rated
- Endress+Hauser FTC262 Series Capacitive Level Capacitance 6 bar, ATEX-Rated
- Endress+Hauser FTC260 Series Capacitance Point Level Switch Level Switch 25 bar, ATEX-Rated
- Endress+Hauser Nivector FTI26 Series Capacitance Level Switch Level Sensor 30 V dc ATEX-Rated
