Siemens Vibrating Level Switch Vibrating Level Switch, 5 A, 50 V dc, 10 bar, ATEX-Rated
- RS Stock No.:
- 804-3976
- Mfr. Part No.:
- 7ML5731-1AA11-1DA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€729.62
(exc. VAT)
€897.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €729.62 |
*price indicative
- RS Stock No.:
- 804-3976
- Mfr. Part No.:
- 7ML5731-1AA11-1DA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Vibrating Level Switch | |
| Product Type | Vibrating Level Switch | |
| Mount Type | Vertical | |
| Housing Material | Stainless Steel | |
| Cable Length | 1.5m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum DC Voltage | 50V dc | |
| Maximum Current | 5A | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | CE, CSA, FM | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Vibrating Level Switch | ||
Product Type Vibrating Level Switch | ||
Mount Type Vertical | ||
Housing Material Stainless Steel | ||
Cable Length 1.5m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum DC Voltage 50V dc | ||
Maximum Current 5A | ||
Maximum Pressure 10bar | ||
Standards/Approvals CE, CSA, FM | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
SITRANS LVS Series
SITRANS LVS100 and LVS200 vibrating level switchs for the detection of high and low levels in bulk solids and dusty powders including cement, lime and flour. Vibrating fork sensors operate by oscillating two forks at their natural frequency in air. When submersed in a medium this frequency changes and triggers a response from the level switch. Vibrating point level switches have many advantages including minimal maintenance and installation requirements and they do not need calibration on commissioning.
Vibrating Fork design ensures tines remain clean
Rotatable enclosure
Compact design
Build-up detection
Self cleaning
Horizontal, vertical or angled mounting
Unique fork design prevents false reading even in event of damage
Vibrating Solid Level Switches
Note
Angle mounting should only be used with flowing materials. Protection will be required where level switch could be subject to high material loads.
Related links
- Siemens Vibrating Level Switch Vibrating Level Switch 20 V dc ATEX-Rated
- Siemens SITRANS LVS200 Series Vibrating Level Switch Vibrating Level Switch ATEX-Rated
- Siemens SITRANS LVS Series Vibrating Level Switch Vibrating Level Switch 55 V dc ATEX-Rated
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch ATEX-Rated
- Siemens SITRANS LVS100 Series Vibrating Level Switch Level Sensor 40 V dc ATEX-Rated
- Siemens SITRANS LVS100 Series Vibrating Level Switch Vibrating Level Switch 40 V dc ATEX-Rated
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch, ATEX-Rated
- Vega VEGAWAVE 61 Series Vibrating Level Switch Vibrating Level Switch 72 V dc ATEX-Rated
