RS PRO Lifting Hook Alloy Steel 700 g 1 t
- RS Stock No.:
- 904-879
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€26.20
(exc. VAT)
€32.23
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.20 |
*price indicative
- RS Stock No.:
- 904-879
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lifting Hook | |
| Sub Type | Hook | |
| Fixing Type | Hook | |
| Material | Alloy Steel | |
| Working Load Limit | 1t | |
| Length | 1mm | |
| Weight | 700g | |
| Finish | Powder Coated | |
| Standards/Approvals | EN1677 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lifting Hook | ||
Sub Type Hook | ||
Fixing Type Hook | ||
Material Alloy Steel | ||
Working Load Limit 1t | ||
Length 1mm | ||
Weight 700g | ||
Finish Powder Coated | ||
Standards/Approvals EN1677 | ||
- COO (Country of Origin):
- CN
The RS PRO Sling Hook SHR with Round Sling Connection is a Grade 10 lifting component for textile slings. Its shaped TOP fitting provides even support to reduce stress.
Sturdy latch for secure load retention
Durable powder painted coating
Fatigue rated to 20000 cycles
Meets EN 1677-2 +25% WLL and AS 3776 standards
CE and UKCA marked
Related links
- RS PRO Lifting Hook Alloy Steel 180 g 2.5 t
- RS PRO Lifting Hook Alloy Steel 270 g 1.4 t
- RS PRO Lifting Hook Alloy Steel 500 g 1.4 t
- RS PRO Lifting Hook Alloy Steel 650 g 2.5 t
- RS PRO Lifting Hook Alloy Steel 650 g 1.4 t
- RS PRO Lifting Hook Alloy Steel 80 g 1.4 t
- RS PRO Lifting Hook Alloy Steel 900 g 2.5 t
- RS PRO Lifting Hook Alloy Steel 680 g 6.7 t
