RS PRO Lifting Hook Alloy Steel 500 g 1.4 t

Image representative of range

Subtotal (1 unit)*

€21.36

(exc. VAT)

€26.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.36

*price indicative

RS Stock No.:
904-910
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Hook

Fixing Type

Hook

Product Type

Lifting Hook

Material

Alloy Steel

Working Load Limit

1.4t

Weight

500g

Length

6mm

Finish

Powder Coated

Standards/Approvals

EN1677

COO (Country of Origin):
CN
The RS PRO Self-Locking Hook with Eye is a Grade 10 lifting chain component designed for safe secure use in chain sling assemblies. The eye connection allows fitting to assemblies using a suitable connecting link.

Luminous red powder painted finish

Opened by pressing the pawl on the back

Non-removable latch prevents incorrect removal or tampering

Fatigue rated to 20000 cycles

Meets EN 1677-3 +25% WLL and AS 3776 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy