RS PRO Lifting Hook Alloy Steel 180 g 2.5 t

Image representative of range

Subtotal (1 unit)*

€12.17

(exc. VAT)

€14.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.17

*price indicative

RS Stock No.:
904-898
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Fixing Type

Spring Loaded

Product Type

Lifting Hook

Sub Type

Hook

Material

Alloy Steel

Working Load Limit

2.5t

Length

8mm

Weight

180g

Finish

Red Powder Coated

Standards/Approvals

EN1677

COO (Country of Origin):
CN
The RS PRO Connecting Link is a Grade 10 lifting chain component designed for quick cost-effective assembly of chain slings. This unit connects compatible hooks and Master links within an assembly.

Locking spring encapsulated in a protective steel bushing

Luminous red powder painted finish

Suitable for temperatures from -40°C to +200°C

Fatigue rated to 20000 cycles

Meets EN 1677-1 +25% WLL and AS 3776 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy