RS PRO Lifting Hook Alloy Steel 950 g 2.5 t
- RS Stock No.:
- 904-887
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€54.37
(exc. VAT)
€66.88
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.37 |
*price indicative
- RS Stock No.:
- 904-887
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hook | |
| Product Type | Lifting Hook | |
| Fixing Type | Hook | |
| Material | Alloy Steel | |
| Working Load Limit | 2.5t | |
| Length | 8mm | |
| Weight | 950g | |
| Finish | Powder Coated | |
| Standards/Approvals | EN1677 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hook | ||
Product Type Lifting Hook | ||
Fixing Type Hook | ||
Material Alloy Steel | ||
Working Load Limit 2.5t | ||
Length 8mm | ||
Weight 950g | ||
Finish Powder Coated | ||
Standards/Approvals EN1677 | ||
- COO (Country of Origin):
- CN
The RS PRO Sling Hook SHS-B with Ball-Bearing Swivel is a Grade 10 lifting chain component for quick attachment to lifting points. This unit helps reduce twisting in assemblies and provides flexibility when handling loads.
Allows rotation under both loaded and unloaded conditions
Sturdy Latch for secure load retention
Fatigue rated to 20000 cycles
Meets EN 1677-2 +25% WLL and AS 3776 standards
Related links
- RS PRO Lifting Hook Alloy Steel 180 g 2.5 t
- RS PRO Lifting Hook Alloy Steel 650 g 2.5 t
- RS PRO Lifting Hook Alloy Steel 900 g 2.5 t
- CROSBY Lifting Hook Alloy Steel 650 g 2.5 t
- RS PRO Lifting Hook Alloy Steel 270 g 1.4 t
- RS PRO Lifting Hook Alloy Steel 500 g 1.4 t
- RS PRO Lifting Hook Alloy Steel 650 g 1.4 t
- RS PRO Lifting Hook Alloy Steel 80 g 1.4 t
