Schneider Electric Cover, 71mm Width, Repacked
- RS Stock No.:
- 865-546
- Mfr. Part No.:
- S340666W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5.31
(exc. VAT)
€6.53
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.31 |
*price indicative
- RS Stock No.:
- 865-546
- Mfr. Part No.:
- S340666W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Width | 71mm | |
| Material | Plastic | |
| Height | 71mm | |
| Product Condition | Repacked | |
| Series | S340 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Width 71mm | ||
Material Plastic | ||
Height 71mm | ||
Product Condition Repacked | ||
Series S340 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Anthracite grey blank plate is a High quality circular mechanism designed for interior use. It provides a sleek finish while effectively facilitating electrical connections with minimal carbon footprint.
Resistant to various chemical agents, including alcohol and ammonia
Compact dimensions of 71 mm height and 71 mm width, with a depth of 21.85 mm
Constructed from UV-resistant materials, ensuring durability
Compliant with relevant European standards, including EN 60669-1
1
31
39
70
Related links
- Schneider Electric Lighting Cover for use with Ovalis C Screw Fixing, 71 mm
- Schneider Electric Cover Repacked
- Schneider Electric Cover Repacked
- Schneider Electric Cover, Repacked
- Schneider Electric Cover Polyvinyl Chloride Cable Tray Cover 2 m Depth
- Schneider Electric PP (Polypropylene) 71mm W, 71 mm L
- Schneider Electric White Plastic Cover, Repacked
- Schneider Electric Anthracite 1 Gang Cover, Repacked
