Schneider Electric Cover, 156mm Width, Repacked

Subtotal (1 unit)*

€6.60

(exc. VAT)

€8.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.60

*price indicative

RS Stock No.:
865-940
Mfr. Part No.:
S540804W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Width

156mm

Material

Thermoplastic ABS Uv Stabilised

Height

85mm

Series

S540

Product Condition

Repacked

COO (Country of Origin):
ES
The Schneider Electric Cover frame enhances aesthetic appeal while facilitating seamless switching functionality. Designed for both horizontal and vertical installations, it complements modern interiors with its sleek anthracite finish.

Constructed from thermoplastic ABS-UV stabilised material for durability

Matt surface finish promotes a contemporary look

Flush device mounting ensures an unobtrusive installation

Clip-in fixing mode allows for straightforward setup

1

29


29

58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy