Banner, MSA Series for Use with SSM Series mirrors, MINI-ARRAY, Laser sensors, EZ-ARRAY, VS3 sensors, SME312LPC model
- RS Stock No.:
- 764-3881
- Mfr. Part No.:
- BRT-THG-3-100
- Manufacturer:
- Banner
Subtotal (1 unit)*
€137.03
(exc. VAT)
€168.55
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 23 October 2026
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.03 |
*price indicative
- RS Stock No.:
- 764-3881
- Mfr. Part No.:
- BRT-THG-3-100
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor Reflector | |
| For Use With | SSM Series mirrors, MINI-ARRAY, Laser sensors, EZ-ARRAY, VS3 sensors, SME312LPC model sensors, EZ-SCREEN, PICO-GUARD Grids/Points, Mirrors, High-Resolution MINI-ARRAY | |
| Series | MSA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor Reflector | ||
For Use With SSM Series mirrors, MINI-ARRAY, Laser sensors, EZ-ARRAY, VS3 sensors, SME312LPC model sensors, EZ-SCREEN, PICO-GUARD Grids/Points, Mirrors, High-Resolution MINI-ARRAY | ||
Series MSA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Banner Sensor Reflector, Retroreflective Tape Type, 2.5m Length - BRT Series - BRT-THG-3-100
Keen to spot objects moving through your system? This sensor reflector from Banner is spot-on. Its handy tape design sticks directly onto a surface, letting you tear through installation to GET straight to work. As it uses a pressure-sensitive adhesive, the product secures in place with a simple press to achieve a strong bond. Firing sensor beams at the tape across long distances is a breeze thanks to its broad width of 75mm. As it bends light that hits its surface, the reflector sends signals past reflective surfaces to reach its tarGET receiver safely.
Features & Benefits
• Peels off without a hitch for ease of removal
• Comes on a handy roll for ease of storage and transportation
• Overall length of 2.5m means you can cut it down to size to suit your application
• Handles temperatures up to +60°C for reliable performance in challenging settings
Applications
• Industrial safety
• Semiconductor manufacturing
• Automotive repair
How do I prepare my surface before applying this sensor reflector?
For best results, you should clean and dry your surface to ensure maximum adhesion.
