Banner, BRT Series for Use with VALU-BEAM 915 Series Sensor
- RS Stock No.:
- 832-0062
- Mfr. Part No.:
- BRT-100X55A
- Manufacturer:
- Banner
Subtotal (1 unit)*
€20.60
(exc. VAT)
€25.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.60 |
*price indicative
- RS Stock No.:
- 832-0062
- Mfr. Part No.:
- BRT-100X55A
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Mounting Bracket | |
| For Use With | VALU-BEAM 915 Series Sensor | |
| Series | BRT | |
| Width | 56mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Mounting Bracket | ||
For Use With VALU-BEAM 915 Series Sensor | ||
Series BRT | ||
Width 56mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Banner Reflector, For Photoelectric Sensor, 100 (W) x 55mm (H) Reflective Dimensions - BRT Series - BRT-100X55A
Finish building your automated sorting system with this reflector from Banner. The panel pairs with a retroreflective sensor (860-1692), bouncing lasers back precisely for a practical position detection setup. As it has reflective dimensions of 100 (W) x 55mm (H), the unit provides a broad target to minimise the hassle of aligning equipment. Mounting the item to a wall is a doddle with its handy screw-hole flanges. It shrugs off issues found in tough environments, as a reflectivity factor of 1.5 shows the component returns plenty of light for reliable reflecting through dust and smoke.
Features & Benefits
• Robust acrylic body, cutting down on wear from impacts
• Adhesive on the rear to maintain a secure surface hold against movement
• Works with many photoelectric sensor models, ensuring wide compatibility
• Handles temperatures up to +50°C for safe use in demanding conditions
Applications
• Automotive industry
• Distribution centres
• Industrial robotics
• Pick and pack lines
What size screws do I need to mount this reflector?
You can fix it to a wall using standard 5mm-diameter screws, so finding compatible fasteners is a cinch.
Related links
- Banner Sensor Reflector for use with VALU-BEAM 915 Series Sensor, 18.5mm Width
- Banner Sensor Reflector for use with VALU-BEAM 915 Series Sensor, 20mm Width
- Banner Sensor Reflector for use with VALU-BEAM 915 Series Sensor 6.8mm Width
- Banner Sensor Reflector for use with VALU-BEAM 915 Series Sensor 5.5mm Width
- Banner Sensor Reflector for use with VALU-BEAM 915 Series Sensor 32.5mm Width
- Banner Sensor Reflector for use with VALU-BEAM 915 Series Sensor
- Banner Sensor Reflector for use with PicoDot Sensor QS18 RMB50, 51mm Width
- Banner Sensor Reflector for use with 915 Series, Pico-Gaurd Fibre Optic Safety Interlock System
