Banner, BRT Series for Use with QS30
- RS Stock No.:
- 832-0125
- Mfr. Part No.:
- BRT-40X19AM
- Manufacturer:
- Banner
Subtotal (1 unit)*
€16.98
(exc. VAT)
€20.89
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 51 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.98 |
*price indicative
- RS Stock No.:
- 832-0125
- Mfr. Part No.:
- BRT-40X19AM
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor Reflector | |
| For Use With | QS30 | |
| Series | BRT | |
| Width | 19.3mm | |
| Height | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor Reflector | ||
For Use With QS30 | ||
Series BRT | ||
Width 19.3mm | ||
Height 50mm | ||
Standards/Approvals No | ||
Banner Sensor Reflector, 1.2 Reflectivity Factor, 60.2mm Length - QS30 Series - BRT-40X19AM
Help your sensing device see the light with this sensor reflector from Banner. It works by reflecting light back to a sensor, which detects objects that interrupt the beam of light. This device works with products in the QS30 series for ease of assembly. Compact dimensions of 60.2 (L) x 19.3 (W) x 3.2mm (D) mean it takes up minimal space in your setup. Microprism geometry allows the reflector to split light RAYS into different directions for increased ease of detection. The Durable acrylic composition can stand up to impact and wear, making it the right fit for challenging environments.
Features & Benefits
• Withstands a maximum temperature of +50°C for use in harsh conditions
• Large reflective area of 45 (L) x 19mm (W) ensures plenty of surface area for light to hit
Applications
• Industrial automation
• Security systems
• Agricultural equipment
• Conveyors
• Automatic doors
How do I mount the reflector?
This unit features a 4mm screw hole on each end, so you can mount it in conjunction with your sensor on a wall or cabinet.
