Banner, BRT Series for Use with VALU-BEAM 915 Series Sensor
- RS Stock No.:
- 832-0141
- Mfr. Part No.:
- BRT-42A
- Manufacturer:
- Banner
Subtotal (1 unit)*
€14.56
(exc. VAT)
€17.91
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.56 |
*price indicative
- RS Stock No.:
- 832-0141
- Mfr. Part No.:
- BRT-42A
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor Reflector | |
| For Use With | VALU-BEAM 915 Series Sensor | |
| Series | BRT | |
| Width | 6.8mm | |
| Height | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor Reflector | ||
For Use With VALU-BEAM 915 Series Sensor | ||
Series BRT | ||
Width 6.8mm | ||
Height 60mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Reflectors for Retroreflective Photoelectric Sensors
A range of relectors from Turck Banner suitable for use with retroreflective photoelectric sensors.Various shapes and size available.
